Memory

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
24-TBGA
S25FL512SAGBHIA10
IC FLASH 512MBIT SPI/QUAD 24BGA
Infineon Technologies
948
In Stock
1 : £8.06000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
512Mbit
64M x 8
SPI - Quad I/O
133 MHz
-
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
24-TBGA
24-BGA (8x6)
176
In Stock
1 : £9.58000
Tray
-
Tray
Active
-
Non-Volatile
FLASH
FLASH - NOR (SLC)
1Gbit
128M x 8
SPI - Quad I/O, QPI, DTR
166 MHz
70µs, 2ms
6 ns
2.3V ~ 3.6V
-40°C ~ 105°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-WSON (8x6)
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.