Memory
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,571 In Stock | 1 : £3.13000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM - DDR3L | 2Gbit | 256M x 8 | Parallel | 800 MHz | - | 13.75 ns | 1.283V ~ 1.45V | 0°C ~ 95°C (TC) | Surface Mount | 78-TFBGA | 78-FBGA (8x10.5) | ||
2,163 In Stock | 1 : £4.09000 Tray | - | Tray | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 256Mbit | 32M x 8 | SPI - Quad I/O | 133 MHz | 8ms, 2.8ms | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | ||
259 In Stock | 1 : £11.92000 Tray | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 1Gbit | 128M x 8 | SPI - Quad I/O | 166 MHz | 8ms, 2.8ms | - | 1.7V ~ 2V | -40°C ~ 85°C (TA) | Surface Mount | 24-TBGA | 24-T-PBGA (6x8) | ||
1,835 In Stock | 1 : £15.79000 Bulk | Bulk | Active | Not Verified | Volatile | DRAM | SDRAM - DDR3L | 8Gbit | 512M x 16 | Parallel | 933 MHz | 15ns | 20 ns | 1.283V ~ 1.45V | -40°C ~ 95°C (TC) | Surface Mount | 96-TFBGA | 96-FBGA (8x14) | |||
2,724 In Stock | 1 : £23.62000 Bulk | - | Bulk | Active | Not Verified | Volatile | DRAM | SDRAM - DDR4 | 16Gbit | 1G x 16 | Parallel | 1.5 GHz | 15ns | 19 ns | 1.14V ~ 1.26V | 0°C ~ 95°C (TC) | Surface Mount | 96-TFBGA | 96-FBGA (7.5x13) | ||
4,214 In Stock | 1 : £11.36000 Cut Tape (CT) 1,600 : £7.73975 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 1Gbit | 64M x 16 | Parallel | - | 60ns | 110 ns | 1.65V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 64-LBGA | 64-FBGA (13x11) | |||
4,266 In Stock | 1 : £0.49000 Cut Tape (CT) 2,500 : £0.33001 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 64Kbit | 8K x 8 | SPI | 20 MHz | 5ms | - | 1.6V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP-J |