Memory

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
CAT24C256WI-GT3
IC EEPROM 256KBIT I2C 1MHZ 8SOIC
onsemi
10,106
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.32393
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
256Kbit
32K x 8
I2C
1 MHz
5ms
500 ns
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
Check Lead Time
1 : £4.10000
Tray
-
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH
64Mbit
264 Bytes x 32K pages
SPI
85 MHz
8µs, 5ms
-
1.7V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-VDFN Exposed Pad
8-VDFN (6x8)
8 SOIC
93LC66-I/SN
IC EEPROM 4KBIT MICROWIRE 8SOIC
Microchip Technology
0
In Stock
Check Lead Time
1 : £0.54000
Tube
-
Tube
Active
Verified
Non-Volatile
EEPROM
EEPROM
4Kbit
512 x 8, 256 x 16
Microwire
2 MHz
10ms
-
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.