Memory
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : £2.65000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM - DDR3L | 4Gbit | 256M x 16 | Parallel | 933 MHz | - | 20 ns | 1.283V ~ 1.45V | 0°C ~ 95°C (TC) | Surface Mount | 96-TFBGA | 96-FBGA (8x14) | ||
329 In Stock | 1 : £3.09000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM - DDR3 | 1Gbit | 64M x 16 | Parallel | 800 MHz | 15ns | 20 ns | 1.425V ~ 1.575V | -40°C ~ 95°C (TC) | Surface Mount | 96-TFBGA | 96-TWBGA (9x13) | ||
972 In Stock | 1 : £5.18000 Tray | - | Tray | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 256Mbit | 32M x 8, 16M x 16 | Parallel | - | 60ns | 75 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 64-LBGA | 64-LBGA (11x13) | ||
160 In Stock | 1 : £11.17000 Tray | Tray | Not For New Designs | Not Verified | Non-Volatile | FLASH | FLASH - NAND (MLC) | 32Gbit | 4G x 8 | eMMC | 200 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 153-VFBGA | 153-BGA (11.5x13) | |||
2,268 In Stock | 1 : £18.47000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM - DDR3L | 8Gbit | 512M x 16 | Parallel | 800 MHz | - | 20 ns | 1.283V ~ 1.45V | -40°C ~ 95°C (TC) | Surface Mount | 96-TFBGA | 96-TWBGA (10x14) | ||
537 In Stock | 1 : £19.95000 Tray | - | Tray | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 2Gbit | 256M x 8 | SPI - Quad I/O | 133 MHz | 8ms, 2.8ms | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 24-TBGA | 24-T-PBGA (6x8) |