Memory

Results: 2
Manufacturer
Infineon TechnologiesMicrochip Technology
Series
-GL-T
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Memory Format
EEPROMFLASH
Technology
EEPROMFLASH - NOR
Memory Size
1Kbit512Mbit
Memory Organization
64 x 1664M x 8
Memory Interface
MicrowireParallel
Write Cycle Time - Word, Page
60ns6ms
Voltage - Supply
2.5V ~ 5.5V2.7V ~ 3.6V
Package / Case
8-SOIC (0.154", 3.90mm Width)64-LBGA
Supplier Device Package
8-SOIC64-FBGA (13x11)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
93LC46BT-I/SN
IC EEPROM 1KBIT MICROWIRE 8SOIC
Microchip Technology
22,215
In Stock
1 : £0.24000
Cut Tape (CT)
3,300 : £0.21411
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
64 x 16
Microwire
2 MHz
6ms
-
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
64 FBGA
S29GL512T10FHI010
IC FLASH 512MBIT PARALLEL 64FBGA
Infineon Technologies
1,744
In Stock
1 : £8.60000
Tray
Tray
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
512Mbit
64M x 8
Parallel
-
60ns
100 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
64-LBGA
64-FBGA (13x11)
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.