Memory
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,954 In Stock | 1 : £1.42000 Cut Tape (CT) 1,000 : £1.16604 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | FLASH | FLASH - NAND | 2Gbit | 256M x 8 | Parallel | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 48-TFSOP (0.724", 18.40mm Width) | 48-TSOP I | ||
4,212 In Stock | 1 : £2.54000 Cut Tape (CT) 2,000 : £2.02661 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND (SLC) | 4Gbit | 4G x 1 | SPI | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-UDFN | 8-UPDFN (8x6) (MLP8) | ||
486 In Stock | 1 : £3.43000 Tray | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND | 4Gbit | 512M x 8 | Parallel | - | 2.7V ~ 3.6V | 0°C ~ 70°C (TA) | Surface Mount | 48-TFSOP (0.724", 18.40mm Width) | 48-TSOP I | ||
53 In Stock | 1 : £1.31000 Cut Tape (CT) 4,000 : £1.02233 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | FLASH | FLASH - NAND | 2Gbit | 2G x 1 | SPI | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-UDFN | 8-UPDFN (8x6) (MLP8) |