Memory

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
IC FLASH 8MBIT SPI 104MHZ 8SOP
Macronix
28,164
In Stock
This product has a maximum purchase limit
1 : £0.51000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
2M x 4, 4M x 2, 8M x 1
SPI
104 MHz
100µs, 4ms
2.3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
8-SOIC
IC FLASH 8MBIT SPI 75MHZ 8SOP
Macronix
62,625
In Stock
This product has a maximum purchase limit
1 : £0.68000
Tube
Tube
Not For New Designs
Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI
75 MHz
300µs, 5ms
2.35V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
8-SOIC
IC FLASH 8MBIT SPI 86MHZ 8SOP
Macronix
3,012
In Stock
This product has a maximum purchase limit
1 : £0.73000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI
86 MHz
50µs, 3ms
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.