Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
813 In Stock | 1 : £10.44000 Tray | Tray | Active | Not Verified | Volatile | PSRAM | PSRAM (Pseudo SRAM) | 512Mbit | 64M x 8 | HyperBus | 200 MHz | 35ns | 35 ns | 1.7V ~ 2V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 24-VBGA | 24-FBGA (6x8) | |||
1,365 In Stock | 1 : £48.04000 Tray | Tray | Active | - | Non-Volatile | FLASH | FLASH - NAND (MLC) | 64Gbit | 8G x 8 | eMMC_5.1 | 200 MHz | - | - | 2.7V ~ 3.6V | -25°C ~ 85°C | - | - | Surface Mount | 153-VFBGA | 153-LFBGA (11.5x13) | |||
961 In Stock | 1 : £51.11000 Tray | Tray | Active | - | Non-Volatile | FLASH | FLASH - NAND (MLC) | 64GBIT | 8G x 8 | eMMC_5.1 | 200 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 153-VFBGA | 153-LFBGA (11.5x13) | |||
330 In Stock | 1 : £39.76000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR (SLC) | 2Gbit | 256M x 8 | SPI - Octal I/O | 200 MHz | - | - | 1.65V ~ 2V | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount | 24-BGA | 24-TFBGA (5x5) |