Memory

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
24LC256T-E/SN
IC EEPROM 256KBIT I2C 8SOIC
Microchip Technology
1,950
In Stock
1 : £0.94000
Cut Tape (CT)
3,300 : £0.76640
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
256Kbit
32K x 8
I2C
400 kHz
5ms
900 ns
2.5V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
165-FPBGA
GS82582QT37GE-400I
IC SRAM 288MBIT PAR 165FPBGA
GSI Technology Inc.
10
In Stock
1 : £371.33000
Tray
-
Tray
Active
Not Verified
Volatile
SRAM
SRAM - Quad Port, Synchronous
288Mbit
8M x 36
Parallel
400 MHz
-
-
1.7V ~ 1.9V
-40°C ~ 100°C (TJ)
Surface Mount
165-LBGA
165-FPBGA (15x17)
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.