Memory

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
200 WFBGA
IC DRAM 8GBIT 2.133GHZ 200WFBGA
Micron Technology Inc.
0
In Stock
1 : £27.46000
Box
-
Box
Last Time Buy
Not Verified
Volatile
DRAM
SDRAM - Mobile LPDDR4
8Gbit
512M x 16
-
2.133 GHz
-
1.06V ~ 1.17V
-40°C ~ 95°C
Surface Mount
200-WFBGA
200-WFBGA (10x14.5)
IM8G16L4JCBG-046
LPDDR4X 8GB 512MX16 2133MHZ FBGA
Intelligent Memory Ltd.
0
In Stock
Check Lead Time
1 : £27.11000
Tray
-
Active
-
Volatile
DRAM
SDRAM - Mobile LPDDR4X
8Gbit
512M x 16
Parallel
2.133 GHz
18ns
1.17V ~ 1.06V, 1.95V ~ 1.7V
-40°C ~ 95°C (TC)
Surface Mount
200-VFBGA
200-FBGA (10x15)
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.