32-DIP Module (0.600", 15.24mm) Memory

Results: 78
Stocking Options
Environmental Options
Media
Exclude
78Results
Applied FiltersRemove All

Showing
of 78
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
91
In Stock
198
Factory
1 : £38.69000
Tube
-
Tube
Active
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
1Mbit
128K x 8
Parallel
100ns
100 ns
4.5V ~ 5.5V
0°C ~ 70°C (TA)
Through Hole
32-DIP Module (0.600", 15.24mm)
32-EDIP
26
In Stock
1 : £38.93000
Tube
-
Tube
Active
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
1Mbit
128K x 8
Parallel
70ns
70 ns
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
Through Hole
32-DIP Module (0.600", 15.24mm)
32-EDIP
135
In Stock
1 : £39.28000
Tube
-
Tube
Active
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
1Mbit
128K x 8
Parallel
120ns
120 ns
4.5V ~ 5.5V
0°C ~ 70°C (TA)
Through Hole
32-DIP Module (0.600", 15.24mm)
32-EDIP
163
In Stock
1 : £41.38000
Tube
-
Tube
Active
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
1Mbit
128K x 8
Parallel
70ns
70 ns
4.5V ~ 5.5V
0°C ~ 70°C (TA)
Through Hole
32-DIP Module (0.600", 15.24mm)
32-EDIP
22
In Stock
385
Factory
1 : £108.34000
Tube
-
Tube
Active
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
4Mbit
512K x 8
Parallel
70ns
70 ns
4.5V ~ 5.5V
0°C ~ 70°C (TA)
Through Hole
32-DIP Module (0.600", 15.24mm)
32-EDIP
6
In Stock
209
Factory
1 : £38.29000
Tube
-
Tube
Active
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
1Mbit
128K x 8
Parallel
85ns
85 ns
4.5V ~ 5.5V
0°C ~ 70°C (TA)
Through Hole
32-DIP Module (0.600", 15.24mm)
32-EDIP
189
In Stock
1 : £54.02000
Tube
-
Tube
Active
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
2Mbit
256K x 8
Parallel
70ns
70 ns
4.75V ~ 5.25V
0°C ~ 70°C (TA)
Through Hole
32-DIP Module (0.600", 15.24mm)
32-EDIP
13
In Stock
814
Factory
1 : £105.40000
Tube
-
Tube
Active
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
4Mbit
512K x 8
Parallel
70ns
70 ns
4.75V ~ 5.25V
0°C ~ 70°C (TA)
Through Hole
32-DIP Module (0.600", 15.24mm)
32-EDIP
44
In Stock
1,364
Factory
1 : £111.08000
Tube
-
Tube
Active
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
4Mbit
512K x 8
Parallel
70ns
70 ns
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
Through Hole
32-DIP Module (0.600", 15.24mm)
32-EDIP
0
In Stock
66
Factory
Check Lead Time
1 : £37.33000
Tube
-
Tube
Active
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
1Mbit
128K x 8
Parallel
70ns
70 ns
4.75V ~ 5.25V
-40°C ~ 85°C (TA)
Through Hole
32-DIP Module (0.600", 15.24mm)
32-EDIP
29
In Stock
198
Factory
1 : £40.17000
Tube
-
Tube
Active
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
1Mbit
128K x 8
Parallel
120ns
120 ns
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
Through Hole
32-DIP Module (0.600", 15.24mm)
32-EDIP
10
In Stock
1 : £108.54000
Tube
-
Tube
Active
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
4Mbit
512K x 8
Parallel
100ns
100 ns
4.5V ~ 5.5V
0°C ~ 70°C (TA)
Through Hole
32-DIP Module (0.600", 15.24mm)
32-EDIP
0
In Stock
44
Factory
Check Lead Time
22 : £34.12000
Tube
-
Tube
Active
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
1Mbit
128K x 8
Parallel
120ns
120 ns
4.75V ~ 5.25V
-40°C ~ 85°C (TA)
Through Hole
32-DIP Module (0.600", 15.24mm)
32-EDIP
0
In Stock
792
Factory
Check Lead Time
11 : £93.39545
Tube
-
Tube
Active
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
4Mbit
512K x 8
Parallel
100ns
100 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
Through Hole
32-DIP Module (0.600", 15.24mm)
32-EDIP
0
In Stock
660
Factory
Check Lead Time
11 : £97.33273
Tube
-
Tube
Active
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
4Mbit
512K x 8
Parallel
70ns
70 ns
4.75V ~ 5.25V
-40°C ~ 85°C (TA)
Through Hole
32-DIP Module (0.600", 15.24mm)
32-EDIP
36
In Stock
209
Factory
Active
-
Tube
Active
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
1Mbit
128K x 8
Parallel
85ns
85 ns
4.75V ~ 5.25V
0°C ~ 70°C (TA)
Through Hole
32-DIP Module (0.600", 15.24mm)
32-EDIP
0
In Stock
371
Marketplace
14 : £17.69786
Tube
-
Tube
Tube
Obsolete
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
1Mbit
128K x 8
Parallel
120ns
120 ns
4.75V ~ 5.25V
0°C ~ 70°C (TA)
Through Hole
32-DIP Module (0.600", 15.24mm)
32-EDIP
0
In Stock
1,881
Marketplace
13 : £17.98308
Tube
-
Tube
Tube
Obsolete
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
1Mbit
128K x 8
Parallel
100ns
100 ns
4.5V ~ 5.5V
0°C ~ 70°C (TA)
Through Hole
32-DIP Module (0.600", 15.24mm)
32-EDIP
0
In Stock
1,463
Marketplace
13 : £17.98308
Tube
-
Tube
Tube
Obsolete
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
1Mbit
128K x 8
Parallel
100ns
100 ns
4.75V ~ 5.25V
0°C ~ 70°C (TA)
Through Hole
32-DIP Module (0.600", 15.24mm)
32-EDIP
0
In Stock
2,681
Marketplace
13 : £18.36077
Tube
-
Tube
Tube
Obsolete
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
1Mbit
128K x 8
Parallel
85ns
85 ns
4.75V ~ 5.25V
0°C ~ 70°C (TA)
Through Hole
32-DIP Module (0.600", 15.24mm)
32-EDIP
0
In Stock
162
Marketplace
12 : £19.27000
Tube
-
Tube
Tube
Obsolete
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
1Mbit
128K x 8
Parallel
70ns
70 ns
4.75V ~ 5.25V
-40°C ~ 85°C (TA)
Through Hole
32-DIP Module (0.600", 15.24mm)
32-EDIP
359
Marketplace
8 : £29.55250
Bulk
-
Bulk
Obsolete
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
2Mbit
256K x 8
Parallel
100ns
100 ns
3V ~ 3.6V
0°C ~ 70°C (TA)
Through Hole
32-DIP Module (0.600", 15.24mm)
32-EDIP
0
In Stock
603
Marketplace
8 : £32.19625
Tube
-
Tube
Tube
Obsolete
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
2Mbit
256K x 8
Parallel
100ns
100 ns
4.75V ~ 5.25V
0°C ~ 70°C (TA)
Through Hole
32-DIP Module (0.600", 15.24mm)
32-EDIP
0
In Stock
465
Marketplace
8 : £32.19625
Tube
-
Tube
Tube
Obsolete
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
2Mbit
256K x 8
Parallel
150ns
150 ns
3V ~ 3.6V
0°C ~ 70°C (TA)
Through Hole
32-DIP Module (0.600", 15.24mm)
32-EDIP
0
In Stock
238
Marketplace
8 : £32.51250
Tube
-
Tube
Tube
Obsolete
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
2Mbit
256K x 8
Parallel
70ns
70 ns
4.75V ~ 5.25V
0°C ~ 70°C (TA)
Through Hole
32-DIP Module (0.600", 15.24mm)
32-EDIP
Showing
of 78

32-DIP Module (0.600", 15.24mm) Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.