Memory

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2,020
In Stock
1 : £7.45000
Cut Tape (CT)
1,000 : £6.03983
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NAND (MLC)
64Gbit
8G x 8
eMMC
-
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
100-LBGA
100-LFBGA (14x18)
0
In Stock
Check Lead Time
210 : £19.09071
Tray
-
Tray
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
16Mbit
1M x 16
Parallel
10ns
10 ns
2.4V ~ 3.6V
-40°C ~ 125°C (TA)
Surface Mount
48-TFBGA
48-miniBGA (9x11)
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.