Memory
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,419 In Stock | 1 : £0.60000 Cut Tape (CT) 3,300 : £0.49493 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 128Kbit | 16K x 8 | I2C | 400 kHz | 5ms | 900 ns | 2.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
306 In Stock | 1 : £3.26000 Tube | - | Tube | Last Time Buy | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 1Mbit | 128K x 8 | Parallel | - | 10ns | 10 ns | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 32-BSOJ (0.400", 10.16mm Width) | 32-SOJ | ||
4,762 In Stock | 100 : £0.52450 Tube | - | Tube | Active | Verified | Non-Volatile | EEPROM | EEPROM | 128Kbit | 16K x 8 | I2C | 400 kHz | 5ms | 900 ns | 2.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
37 In Stock | 1 : £1.52000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM | 256Mbit | 16M x 16 | Parallel | 166 MHz | - | 5 ns | 3V ~ 3.6V | 0°C ~ 70°C (TA) | Surface Mount | 54-TSOP (0.400", 10.16mm Width) | 54-TSOP II | ||
475 In Stock | 1 : £0.58000 Tube | - | Tube | Active | Verified | Non-Volatile | EEPROM | EEPROM | 128Kbit | 16K x 8 | I2C | 400 kHz | 5ms | 900 ns | 2.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
0 In Stock | 1 : £2.33000 Cut Tape (CT) 1,000 : £1.68743 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 1Mbit | 128K x 8 | Parallel | - | 10ns | 10 ns | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 32-BSOJ (0.300", 7.62mm Width) | 32-SOJ |