Memory

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
S25FL128LAGMFM010
IC FLASH 128MBIT SPI/QUAD 8SOIC
Infineon Technologies
963
In Stock
1 : £2.63000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
128Mbit
16M x 8
SPI - Quad I/O, QPI
133 MHz
-
2.7V ~ 3.6V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
8-DFN-EP, Small Flag
MR25H256ACDF
IC RAM 256KBIT SPI 40MHZ 8DFN
Everspin Technologies Inc.
8,403
In Stock
1 : £4.76000
Tray
-
Tray
Active
Not Verified
Non-Volatile
RAM
MRAM (Magnetoresistive RAM)
256Kbit
32K x 8
SPI
40 MHz
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-VDFN Exposed Pad
8-DFN (5x6)
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.