Memory

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
48-TSOP
S29AL016J70TFI023
IC FLASH 16MBIT PARALLEL 48TSOP
Infineon Technologies
2,587
In Stock
1 : £2.76000
Cut Tape (CT)
1,000 : £1.92739
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8, 1M x 16
Parallel
70ns
70 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
48-TFSOP (0.724", 18.40mm Width)
48-TSOP
48-TSOP
S29AL016J70TFI020
IC FLASH 16MBIT PARALLEL 48TSOP
Infineon Technologies
503
In Stock
1 : £2.76000
Tray
Tray
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8, 1M x 16
Parallel
70ns
70 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
48-TFSOP (0.724", 18.40mm Width)
48-TSOP
70T3539MS166BCG
70T653MS12BCGI
IC SRAM 18MBIT PARALLEL 256CABGA
Renesas Electronics Corporation
0
In Stock
Check Lead Time
18 : £286.46222
Tray
-
Tray
Active
Not Verified
Volatile
SRAM
SRAM - Dual Port, Asynchronous
18Mbit
512K x 36
Parallel
12ns
12 ns
2.4V ~ 2.6V
-40°C ~ 85°C (TA)
Surface Mount
256-LBGA
256-CABGA (17x17)
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.