Memory

Results: 3
Manufacturer
ISSI, Integrated Silicon Solution IncMicron Technology Inc.
DigiKey Programmable
Not VerifiedVerified
Memory Type
Non-VolatileVolatile
Memory Format
DRAMFLASH
Technology
FLASH - NAND (TLC)FLASH - NORSDRAM
Memory Size
512Mbit1Gbit256Gbit
Memory Organization
64M x 8128M x 832G x 8
Memory Interface
eMMC_5.1ParallelSPI - Quad I/O
Clock Frequency
133 MHz143 MHz200 MHz
Write Cycle Time - Word, Page
8ms, 2.8ms-
Voltage - Supply
2.7V ~ 3.6V3V ~ 3.6V
Package / Case
16-SOIC (0.295", 7.50mm Width)54-TSOP (0.400", 10.16mm Width)153-VFBGA
Supplier Device Package
16-SO54-TSOP II153-VFBGA (11.5x13)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
MT25QL512ABB8ESF-0AAT TR
MT25QL01GBBB8ESF-0SIT
IC FLASH 1GBIT SPI 133MHZ 16SO
Micron Technology Inc.
1,820
In Stock
1 : £11.69000
Tray
-
Tray
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
1Gbit
128M x 8
SPI - Quad I/O
133 MHz
8ms, 2.8ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SO
143
In Stock
1 : £35.35000
Tray
-
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NAND (TLC)
256Gbit
32G x 8
eMMC_5.1
200 MHz
-
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
153-VFBGA
153-VFBGA (11.5x13)
143
In Stock
1 : £11.53000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
512Mbit
64M x 8
Parallel
143 MHz
-
5.4 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
54-TSOP (0.400", 10.16mm Width)
54-TSOP II
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.