PC Card Sockets

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Number of Positions
Connector Type
Insertion, Removal Method
Ejector Side
Mounting Type
Features
Height Above Board
Mounting Feature
Contact Finish
Contact Finish Thickness
SIM8051-6-0-14-01-A
CONN NANO SIM CARD R/A SMD
GCT
10,864
In Stock
1 : £0.72000
Cut Tape (CT)
1,500 : £0.42488
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NANO SIM
6
Connector
Push In, Pull Out
-
Surface Mount, Right Angle
Board Guide
0.053" (1.35mm)
Normal, Standard - Top
Gold
3.00µin (0.076µm)
SIM8051
CONN NANO SIM CARD R/A SMD
GCT
5,767
In Stock
1 : £0.72000
Cut Tape (CT)
1,500 : £0.42662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NANO SIM
6
Connector
Push In, Pull Out
-
Surface Mount, Right Angle
-
0.053" (1.35mm)
Normal, Standard - Top
Gold
3.00µin (0.076µm)
Showing
of 2

PC Card Sockets


PC card sockets are connectors designed to receive card type memory such as CFast, SIM, PCMCIA, Compact Flash, CardBus, ExpressCard, and SD, allowing for regular removal and insertion via hinged lid, push-pull and auto eject methods. They are available in surface, board, screw, straddle, snap-in, and edge mount as well as free-hanging and hand gripped versions.