PC Card Sockets

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
68
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Number of Positions
Connector Type
Insertion, Removal Method
Ejector Side
Mounting Type
Features
Height Above Board
Mounting Feature
Contact Finish
Contact Finish Thickness
SIM7050-6-0-00-A
SIM7050-6-0-00-A
MICRO SIM PUSH-PULL, 6P, SMT, 2.
GCT
1,900
In Stock
1 : £0.99000
Cut Tape (CT)
900 : £0.59709
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMicro SIM6ConnectorPush In, Pull Out-Surface Mount, Right Angle-0.096" (2.45mm)Normal, Standard - TopGold3.00µin (0.076µm)
SIM7050-8-0-00-A
SIM7050-8-0-00-A
MICRO SIM PUSH-PULL, 8P, SMT, 2.
GCT
1,237
In Stock
1 : £1.11000
Cut Tape (CT)
900 : £0.66913
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMicro SIM8ConnectorPush In, Pull Out-Surface Mount, Right Angle-0.096" (2.45mm)Normal, Standard - TopGold3.00µin (0.076µm)
Showing
of 2

PC Card Sockets


PC card sockets are connectors designed to receive card type memory such as CFast, SIM, PCMCIA, Compact Flash, CardBus, ExpressCard, and SD, allowing for regular removal and insertion via hinged lid, push-pull and auto eject methods. They are available in surface, board, screw, straddle, snap-in, and edge mount as well as free-hanging and hand gripped versions.