PC Card Sockets

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Number of Positions
Connector Type
Insertion, Removal Method
Ejector Side
Mounting Type
Features
Height Above Board
Mounting Feature
Contact Finish
Contact Finish Thickness
SIM8060-6-0-14-00-A
SIM8060-6-0-14-00-A
SIM NANO HINGED, 6P, 1.40MM PROF
GCT
30,734
In Stock
1 : £1.07000
Cut Tape (CT)
1,500 : £0.55217
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNANO SIM6Connector and EjectorHinged Lid-Surface Mount, Right Angle-0.056" (1.42mm)Normal, Standard - TopGold1.00µin (0.025µm)
SIM8060
SIM8060-6-1-14-00-A
CONN SIM NANO HINGED 6P W/SWITCH
GCT
7,394
In Stock
1 : £1.13000
Cut Tape (CT)
1,500 : £0.58423
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNANO SIM6Connector and EjectorHinged Lid-Surface Mount, Right Angle-0.056" (1.42mm)Normal, Standard - TopGold1.00µin (0.025µm)
Showing
of 2

PC Card Sockets


PC card sockets are connectors designed to receive card type memory such as CFast, SIM, PCMCIA, Compact Flash, CardBus, ExpressCard, and SD, allowing for regular removal and insertion via hinged lid, push-pull and auto eject methods. They are available in surface, board, screw, straddle, snap-in, and edge mount as well as free-hanging and hand gripped versions.