PC Card Sockets

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Number of Positions
Connector Type
Insertion, Removal Method
Ejector Side
Mounting Type
Features
Height Above Board
Mounting Feature
Contact Finish
Contact Finish Thickness
SIM8050-6-0-14-00-A
SIM8050-6-0-14-01-A
NANO SIM PUSH PULL, 6P, SMT, 1.3
GCT
11,687
In Stock
1 : £1.01000
Cut Tape (CT)
1,500 : £0.52367
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNANO SIM6ConnectorPush In, Pull Out-Surface Mount, Right AngleBoard Guide0.053" (1.35mm)Normal, Standard - TopGold15.0µin (0.38µm)
NANO SIM PUSH PULL, 6P, SMT, 1.3
SIM8050-6-0-14-00-A
NANO SIM PUSH PULL, 6P, SMT, 1.3
GCT
0
In Stock
Check Lead Time
1,500 : £0.52367
Tape & Reel (TR)
Tape & Reel (TR)
ActiveNANO SIM6ConnectorPush In, Pull Out-Surface Mount, Right AngleBoard Guide0.053" (1.35mm)Normal, Standard - TopGold15.0µin (0.38µm)
Showing
of 2

PC Card Sockets


PC card sockets are connectors designed to receive card type memory such as CFast, SIM, PCMCIA, Compact Flash, CardBus, ExpressCard, and SD, allowing for regular removal and insertion via hinged lid, push-pull and auto eject methods. They are available in surface, board, screw, straddle, snap-in, and edge mount as well as free-hanging and hand gripped versions.