PC Card Sockets

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Features
Board Guide, SwitchSwitch
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Number of Positions
Connector Type
Insertion, Removal Method
Ejector Side
Mounting Type
Features
Height Above Board
Mounting Feature
Contact Finish
Contact Finish Thickness
SIM8055-6-1-14-00-A
SIM8055-6-1-14-00-A
SIM NANO PUSH PULL 6P, 1.35MMH,
GCT
2,066
In Stock
1 : £1.13000
Cut Tape (CT)
1,500 : £0.58501
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNANO SIM7 (6 + 1)ConnectorPush In, Pull Out-Surface Mount, Right AngleSwitch0.053" (1.35mm)Normal, Standard - TopGold3.00µin (0.076µm)
SIM8055-6-1-14-00-A
SIM8055-6-1-14-01-A
NANO SIM PUSH PULL, 6P, SMT, 1.3
GCT
2,149
In Stock
1 : £1.13000
Cut Tape (CT)
1,500 : £0.58501
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNANO SIM7 (6 + 1)ConnectorPush In, Pull Out-Surface Mount, Right AngleBoard Guide, Switch0.053" (1.35mm)Normal, Standard - TopGold3.00µin (0.076µm)
Showing
of 2

PC Card Sockets


PC card sockets are connectors designed to receive card type memory such as CFast, SIM, PCMCIA, Compact Flash, CardBus, ExpressCard, and SD, allowing for regular removal and insertion via hinged lid, push-pull and auto eject methods. They are available in surface, board, screw, straddle, snap-in, and edge mount as well as free-hanging and hand gripped versions.