PC Card Sockets

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Number of Positions
7 (6 + 1)9 (8 + 1)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Number of Positions
Connector Type
Insertion, Removal Method
Ejector Side
Mounting Type
Features
Height Above Board
Mounting Feature
Contact Finish
Contact Finish Thickness
SIM7100
SIM7100-8-1-15-00-A
MICRO SIM PUSH-PUSH, 8P, SMT, 1.
GCT
9,768
In Stock
1 : £1.33000
Cut Tape (CT)
1,000 : £0.73978
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMicro SIM9 (8 + 1)ConnectorPush In, Push Out-Surface Mount, Right AngleSwitch0.059" (1.50mm)Normal, Standard - TopGold3.00µin (0.076µm)
SIM7100-6-1-15-00-A
SIM7100-6-1-15-00-A
MICRO SIM PUSH-PUSH, 6P, SMT, 1.
GCT
1,023
In Stock
1 : £1.33000
Cut Tape (CT)
1,000 : £0.73978
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMicro SIM7 (6 + 1)ConnectorPush In, Push Out-Surface Mount, Right AngleSwitch0.059" (1.50mm)Normal, Standard - TopGold3.00µin (0.076µm)
MICRO SIM PUSH-PUSH 8P SMT
SIM7100-8-1-15-01-A
MICRO SIM PUSH-PUSH 8P SMT
GCT
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteMicro SIM9 (8 + 1)ConnectorPush In, Push Out-Surface Mount, Right AngleSwitch0.059" (1.50mm)Normal, Standard - TopGold3.00µin (0.076µm)
MICRO SIM PUSH-PUSH 6P SMT
SIM7100-6-1-15-01-A
MICRO SIM PUSH-PUSH 6P SMT
GCT
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteMicro SIM7 (6 + 1)ConnectorPush In, Push Out-Surface Mount, Right AngleSwitch0.059" (1.50mm)Normal, Standard - TopGold3.00µin (0.076µm)
Showing
of 4

PC Card Sockets


PC card sockets are connectors designed to receive card type memory such as CFast, SIM, PCMCIA, Compact Flash, CardBus, ExpressCard, and SD, allowing for regular removal and insertion via hinged lid, push-pull and auto eject methods. They are available in surface, board, screw, straddle, snap-in, and edge mount as well as free-hanging and hand gripped versions.