PC Card Sockets

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Contact Finish Thickness
15.0µin (0.38µm)30.0µin (0.76µm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Number of Positions
Connector Type
Insertion, Removal Method
Ejector Side
Mounting Type
Features
Height Above Board
Mounting Feature
Contact Finish
Contact Finish Thickness
0475710001
0475710001
CONN MICRO SD CARD PUSH-PULL R/A
Molex
17,113
In Stock
1 : £0.90000
Cut Tape (CT)
1,500 : £0.46501
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSecure Digital - microSD™9 (8 + 1)ConnectorPush In, Pull Out-Surface Mount, Right AngleSwitch0.091" (2.30mm)Reverse - BottomGold30.0µin (0.76µm)
ASSY FOR TFR HEADER W/DETECT PIN
0475710101
ASSY FOR TFR HEADER W/DETECT PIN
Molex
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteSecure Digital - microSD™9 (8 + 1)ConnectorPush In, Pull Out-Surface Mount, Right AngleSwitch0.091" (2.30mm)Reverse - BottomGold15.0µin (0.38µm)
Showing
of 2

PC Card Sockets


PC card sockets are connectors designed to receive card type memory such as CFast, SIM, PCMCIA, Compact Flash, CardBus, ExpressCard, and SD, allowing for regular removal and insertion via hinged lid, push-pull and auto eject methods. They are available in surface, board, screw, straddle, snap-in, and edge mount as well as free-hanging and hand gripped versions.