PC Card Sockets

Results: 2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Contact Finish Thickness
15.0µin (0.38µm)30.0µin (0.76µm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Number of Positions
Connector Type
Insertion, Removal Method
Ejector Side
Mounting Type
Features
Height Above Board
Mounting Feature
Contact Finish
Contact Finish Thickness
0786463001
0786463001
CONN MICRO SIM CARD PUSH-PULL
Molex
248,359
In Stock
333,000
Factory
1 : £1.00000
Cut Tape (CT)
1,500 : £0.46222
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMicro SIM6ConnectorPush In, Pull Out-Surface Mount, Right Angle-0.057" (1.45mm)Normal, Standard - TopGold15.0µin (0.38µm)
CONN ASSY MICRO SIM 1.45HT
0786460001
CONN ASSY MICRO SIM 1.45HT
Molex
0
In Stock
Obsolete
Bulk
ObsoleteMicro SIM6ConnectorPush In, Pull Out-Surface Mount, Right Angle-0.057" (1.45mm)Normal, Standard - TopGold30.0µin (0.76µm)
Showing
of 2

PC Card Sockets


PC card sockets are connectors designed to receive card type memory such as CFast, SIM, PCMCIA, Compact Flash, CardBus, ExpressCard, and SD, allowing for regular removal and insertion via hinged lid, push-pull and auto eject methods. They are available in surface, board, screw, straddle, snap-in, and edge mount as well as free-hanging and hand gripped versions.