PC Card Sockets

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Number of Positions
Connector Type
Insertion, Removal Method
Ejector Side
Mounting Type
Features
Height Above Board
Mounting Feature
Contact Finish
Contact Finish Thickness
MEM2067-02-180-00-A
MEM2067-02-180-00-A
CONN MICRO SD CARD R/A SMD
GCT
9,034
In Stock
1 : £0.80000
Cut Tape (CT)
1,000 : £0.49210
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Secure Digital - microSD™
8
Connector and Ejector
Hinged Lid
-
Surface Mount, Right Angle
-
0.071" (1.80mm)
Normal, Standard - Top
Gold
Flash
DM3CS-SF
DM3CS-SF
CONN MICRO SD CARD R/A SMD
Hirose Electric Co Ltd
17,593
In Stock
1 : £1.10000
Cut Tape (CT)
1,300 : £0.66177
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Secure Digital - microSD™
10 (8 + 2)
Connector
Hinged Lid
-
Surface Mount, Right Angle
Switch
0.072" (1.83mm)
Normal, Standard - Top
Gold
-
0473882001
0473882001
CONN SIM CARD R/A SMD
Molex
6,071
In Stock
1 : £1.12000
Cut Tape (CT)
800 : £0.69614
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SIM Card
6
Connector and Ejector
Hinged Lid
-
Surface Mount, Right Angle
-
0.075" (1.90mm)
Reverse - Bottom
Gold
29.5µin (0.75µm)
0788000001
0788000001
CONN MICRO SIM CARD R/A SMD
Molex
20,486
In Stock
1 : £1.21000
Cut Tape (CT)
1,200 : £0.73978
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Micro SIM
6
Connector and Ejector
Hinged Lid
-
Surface Mount, Right Angle
-
0.055" (1.40mm)
Normal, Standard - Top
Gold
15.0µin (0.38µm)
693072010801
693072010801
CONN MICRO SD CARD R/A SMD
Würth Elektronik
7,285
In Stock
1 : £2.57000
Cut Tape (CT)
1,200 : £1.50050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Secure Digital - microSD™
8
Connector and Ejector
Hinged Lid
-
Surface Mount, Right Angle
-
0.069" (1.75mm)
Normal, Standard - Top
Gold
-
500901-0801
5009010801
CONN MICRO SD CARD R/A SMD
Molex
5,600
In Stock
1 : £3.08000
Cut Tape (CT)
1,400 : £1.84602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Secure Digital - microSD™
8
Connector and Ejector
Hinged Lid
-
Surface Mount, Right Angle
-
0.076" (1.92mm)
Normal, Standard - Top
Gold
20.0µin (0.51µm)
Showing
of 6

PC Card Sockets


PC card sockets are connectors designed to receive card type memory such as CFast, SIM, PCMCIA, Compact Flash, CardBus, ExpressCard, and SD, allowing for regular removal and insertion via hinged lid, push-pull and auto eject methods. They are available in surface, board, screw, straddle, snap-in, and edge mount as well as free-hanging and hand gripped versions.