Switches (Solid State)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Tape & Reel (TR) | Active | Latch | Hall Effect | North Pole, South Pole | Programmable | - | 2.7V ~ 60V | 2.4mA | 30mA | Open Drain | Programmable, Temperature Compensated | -40°C ~ 150°C (TA) | Automotive | AEC-Q100 | Surface Mount | TSOT-5 | SOT-23-5 Thin, TSOT-23-5 | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Latch | Hall Effect | North Pole, South Pole | Programmable | - | 2.7V ~ 60V | 2.4mA | 30mA | Open Drain | Programmable, Temperature Compensated | -40°C ~ 150°C (TA) | Automotive | AEC-Q100 | Surface Mount | TSOT-5 | SOT-23-5 Thin, TSOT-23-5 |