Switches (Solid State)

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Technology
Polarization
Sensing Range
Test Condition
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Output Type
Features
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
3,000
In Stock
1 : £0.45000
Cut Tape (CT)
3,000 : £0.25904
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Unipolar Switch
Hall Effect
North Pole, South Pole
23.5mT Trip, 8.4mT Release
25°C
3V ~ 32V
2.5mA
10mA
Open Drain
Temperature Compensated
-40°C ~ 170°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-SOT23-3-15
TO-236-3, SC-59, SOT-23-3
3,000
In Stock
1 : £0.45000
Cut Tape (CT)
3,000 : £0.25904
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bipolar Switch
Hall Effect
North Pole, South Pole
3.5mT Trip, -3.5mT Release
25°C
3V ~ 32V
2.5mA
10mA
Open Drain
Temperature Compensated
-40°C ~ 170°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-SOT23-3-15
TO-236-3, SC-59, SOT-23-3
3,000
In Stock
1 : £0.45000
Cut Tape (CT)
3,000 : £0.25904
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bipolar Switch
Hall Effect
North Pole, South Pole
19.8mT Trip, -19.8mT Release
25°C
3V ~ 32V
2.5mA
10mA
Open Drain
Temperature Compensated
-40°C ~ 170°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-SOT23-3-15
TO-236-3, SC-59, SOT-23-3
3,000
In Stock
1 : £0.45000
Cut Tape (CT)
3,000 : £0.25904
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Unipolar Switch
Hall Effect
North Pole, South Pole
13.5mT Trip, 5.4mT Release
25°C
3V ~ 32V
2.5mA
10mA
Open Drain
Temperature Compensated
-40°C ~ 170°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-SOT23-3-15
TO-236-3, SC-59, SOT-23-3
3,000
In Stock
1 : £0.45000
Cut Tape (CT)
3,000 : £0.25904
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Unipolar Switch
Hall Effect
North Pole, South Pole
36mT Trip, 15.9mT Release
25°C
3V ~ 32V
2.5mA
10mA
Open Drain
Temperature Compensated
-40°C ~ 170°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-SOT23-3-15
TO-236-3, SC-59, SOT-23-3
2,995
In Stock
1 : £0.45000
Cut Tape (CT)
3,000 : £0.25904
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bipolar Switch
Hall Effect
North Pole, South Pole
10.4mT Trip, -10.4mT Release
25°C
3V ~ 32V
2.5mA
10mA
Open Drain
Temperature Compensated
-40°C ~ 170°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-SOT23-3-15
TO-236-3, SC-59, SOT-23-3
2,995
In Stock
1 : £0.45000
Cut Tape (CT)
3,000 : £0.25904
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bipolar Switch
Hall Effect
North Pole, South Pole
2.3mT Trip, -2.3mT Release
25°C
3V ~ 32V
2.5mA
10mA
Open Drain
Temperature Compensated
-40°C ~ 170°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-SOT23-3-15
TO-236-3, SC-59, SOT-23-3
0
In Stock
Check Lead Time
1 : £0.45000
Cut Tape (CT)
3,000 : £0.25904
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Unipolar Switch
Hall Effect
North Pole, South Pole
12.9mT Trip, 4.3mT Release
25°C
3V ~ 32V
2.5mA
10mA
Open Drain
Temperature Compensated
-40°C ~ 170°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-SOT23-3-15
TO-236-3, SC-59, SOT-23-3
0
In Stock
Check Lead Time
1 : £0.45000
Cut Tape (CT)
3,000 : £0.25904
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Unipolar Switch
Hall Effect
North Pole, South Pole
5.4mT Trip, 0.9mT Release
25°C
3V ~ 32V
2.5mA
10mA
Open Drain
Temperature Compensated
-40°C ~ 170°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-SOT23-3-15
TO-236-3, SC-59, SOT-23-3
Showing
of 9

Switches (Solid State)


Products in this family use solid-state technology for detecting the presence of a magnetic field in excess of some specific magnitude and/or sign, and provide a two-state output indicating the presence or absence of such a field. They are distinct from reed switches, which provide a similar function through the use of moving mechanical parts, as well as from linear or compass-type solid-state devices which provide a variable output indicative of the strength and/or orientation of an applied magnetic field.