Switches (Solid State)

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Technology
Polarization
Sensing Range
Test Condition
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Output Type
Features
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
34,380
In Stock
1 : £1.01000
Cut Tape (CT)
3,000 : £0.60248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Magnetoresistive
North Pole, South Pole
±2mT Trip, ±0.3mT Release
-40°C ~ 85°C
1.65V ~ 5.5V
600nA
150µA
Push-Pull
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
20,746
In Stock
1 : £1.11000
Cut Tape (CT)
3,000 : £0.66871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Magnetoresistive
North Pole, South Pole
±1.1mT Trip, ±0.2mT Release
-40°C ~ 85°C
1.65V ~ 5.5V
620nA
150µA
Push-Pull
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
0
In Stock
Check Lead Time
10,000 : £0.54810
Bulk
Bulk
Active
Omnipolar Switch
Magnetoresistive
North Pole, South Pole
±1.1mT Trip, ±0.2mT Release
-40°C ~ 85°C
1.65V ~ 5.5V
620nA
150µA
Push-Pull
-
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
0
In Stock
Check Lead Time
3,000 : £1.56101
Bulk
Bulk
Active
Omnipolar Switch
Magnetoresistive
North Pole, South Pole
±1.1mT Trip, ±0.2mT Release
-40°C ~ 85°C
1.65V ~ 5.5V
600nA
150µA
Push-Pull
-
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 4

Switches (Solid State)


Products in this family use solid-state technology for detecting the presence of a magnetic field in excess of some specific magnitude and/or sign, and provide a two-state output indicating the presence or absence of such a field. They are distinct from reed switches, which provide a similar function through the use of moving mechanical parts, as well as from linear or compass-type solid-state devices which provide a variable output indicative of the strength and/or orientation of an applied magnetic field.