Switches (Solid State)

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Technology
Polarization
Sensing Range
Test Condition
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Output Type
Features
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TCS40DLR,LF
TCS40DLR,LF
MAGNETIC SWITCH OMNIPOLAR SOT23F
Toshiba Semiconductor and Storage
36,669
In Stock
1 : £0.20000
Cut Tape (CT)
3,000 : £0.10912
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Hall Effect
North Pole, South Pole
±4.4mT Trip, ±0.9mT Release
25°C
2.3V ~ 5.5V
1.6mA (Typ)
5mA
Open Drain
-
-40°C ~ 85°C (TA)
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
TCS40DLR,LF
TCS40DPR,LF
MAGNETIC SWITCH OMNIPOLAR SOT23F
Toshiba Semiconductor and Storage
327,126
In Stock
1 : £0.20000
Cut Tape (CT)
3,000 : £0.09275
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Hall Effect
North Pole, South Pole
±4.4mT Trip, ±0.9mT Release
25°C
2.3V ~ 5.5V
1.6mA (Typ)
5mA
Push-Pull
-
-40°C ~ 85°C (TA)
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
5 SMD Flat Leads
TCS30SPU,LF
PB-F UFV MAGNETIC SENSOR PD= 0.2
Toshiba Semiconductor and Storage
8,992
In Stock
1 : £0.29000
Cut Tape (CT)
3,000 : £0.15860
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Unipolar Switch
Hall Effect
South Pole
2.5mT Trip, 0.3mT Release
25°C
2.3V ~ 3.6V
1.3mA
5mA
Push-Pull
-
-40°C ~ 85°C
Surface Mount
UFV
5-SMD, Flat Leads
3,142
In Stock
1 : £0.29000
Cut Tape (CT)
3,000 : £0.15860
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Hall Effect
North Pole, South Pole
±2.5mT Trip, ±0.3mT Release
25°C
2.3V ~ 3.6V
1.3mA
5mA
Open Drain
-
-40°C ~ 85°C
Surface Mount
UFV
6-SMD (5 Leads), Flat Lead
5 SMD Flat Leads
TCS30NPU,LF
PB-F UFV MAGNETIC SENSOR PD= 0.2
Toshiba Semiconductor and Storage
2,847
In Stock
1 : £0.29000
Cut Tape (CT)
3,000 : £0.15860
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Unipolar Switch
Hall Effect
North Pole
-2.5mT Trip, -0.3mT Release
25°C
2.3V ~ 3.6V
1.3mA
5mA
Push-Pull
-
-40°C ~ 85°C
Surface Mount
UFV
5-SMD, Flat Leads
5 SMD Flat Leads
TCS30DPU,LF
PB-F UFV MAGNETIC SENSOR PD= 0.2
Toshiba Semiconductor and Storage
935
In Stock
1 : £0.29000
Cut Tape (CT)
3,000 : £0.15860
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Hall Effect
North Pole, South Pole
±2.5mT Trip, ±0.3mT Release
25°C
2.3V ~ 3.6V
1.3mA
5mA
Push-Pull
-
-40°C ~ 85°C
Surface Mount
UFV
5-SMD, Flat Leads
SOT-23-3 Flat Leads
TCS20DLR,LF
MAGNETIC SWITCH OMNIPOLAR SOT23F
Toshiba Semiconductor and Storage
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Omnipolar Switch
Hall Effect
North Pole, South Pole
±4.4mT Trip, ±0.9mT Release
25°C
2.3V ~ 5.5V
1.6mA (Typ)
5mA
Open Drain
-
-40°C ~ 85°C (TA)
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
SOT-23-3 Flat Leads
TCS20DPR,LF
MAGNETIC SWITCH OMNIPOLAR SOT23F
Toshiba Semiconductor and Storage
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Omnipolar Switch
Hall Effect
North Pole, South Pole
±4.4mT Trip, ±0.9mT Release
25°C
2.3V ~ 5.5V
1.6mA (Typ)
5mA
Push-Pull
-
-40°C ~ 85°C (TA)
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Omnipolar Switch
Hall Effect
North Pole, South Pole
±2.5mT Trip, ±0.3mT Release
25°C
2.3V ~ 3.6V
1.3mA
5mA
Push-Pull
-
-40°C ~ 85°C (TA)
Surface Mount
UFV
6-SMD (5 Leads), Flat Leads
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Omnipolar Switch
Hall Effect
North Pole, South Pole
±2.5mT Trip, ±0.3mT Release
25°C
2.3V ~ 3.6V
1.3mA
5mA
Open Drain
-
-40°C ~ 85°C (TA)
Surface Mount
UFV
6-SMD (5 Leads), Flat Leads
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Unipolar Switch
Hall Effect
South Pole
2.5mT Trip, 0.3mT Release
25°C
2.3V ~ 3.6V
1.3mA
5mA
Push-Pull
-
-40°C ~ 85°C (TA)
Surface Mount
UFV
6-SMD (5 Leads), Flat Lead
Showing
of 11

Switches (Solid State)


Products in this family use solid-state technology for detecting the presence of a magnetic field in excess of some specific magnitude and/or sign, and provide a two-state output indicating the presence or absence of such a field. They are distinct from reed switches, which provide a similar function through the use of moving mechanical parts, as well as from linear or compass-type solid-state devices which provide a variable output indicative of the strength and/or orientation of an applied magnetic field.