Linear, Compass (ICs)

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Axis
Output Type
Sensing Range
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Resolution
Bandwidth
Operating Temperature
Grade
Qualification
Features
Supplier Device Package
Mounting Type
Package / Case
67,139
In Stock
1 : £1.95000
Cut Tape (CT)
5,000 : £0.91003
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hall Effect
X, Y, Z
I2C, SPI
-
2.2V ~ 3.6V
-
-
-
-
-20°C ~ 85°C
Automotive
AEC-Q100
-
16-QFN (3x3)
Surface Mount
16-VFQFN Exposed Pad
2,755
In Stock
1 : £5.00000
Tube
Tube
Active
Hall Effect
X, Y, Z
SPI
20mT ~ 70mT, 24mT ~ 126mT
4.5V ~ 5.5V
15.5mA
30mA
14 b
-
-40°C ~ 85°C
-
-
Programmable
8-SOIC
Surface Mount
8-SOIC (0.154", 3.90mm Width)
Showing
of 2

Linear, Compass (ICs)


Products in this family are designed to measure the strength of a magnetic field as a variable quantity, as contrasted with similar products that simply detect the presence of a magnetic field having a strength in excess of some limiting value. A common application involves the measurement of the earth's magnetic field for direction finding purposes in a manner similar to a traditional compass, and some devices designed to allow measurements to be directly read in terms of physical orientation relative to a magnetic field are available.