Linear, Compass (ICs)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Axis | Output Type | Sensing Range | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Resolution | Bandwidth | Operating Temperature | Grade | Qualification | Features | Supplier Device Package | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65,748 In Stock | 1 : £1.75000 Cut Tape (CT) 5,000 : £0.95959 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | X, Y, Z | I2C, SPI | - | 2.2V ~ 3.6V | - | - | - | - | -20°C ~ 85°C | Automotive | AEC-Q100 | - | 16-QFN (3x3) | Surface Mount | 16-VFQFN Exposed Pad | |||
13,778 In Stock | 1 : £1.93000 Cut Tape (CT) 8,000 : £1.04897 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | X, Y, Z | I2C | ±36mT | 1.65V ~ 1.95V | 1.4mA | - | - | - | -30°C ~ 85°C | - | - | - | 5-WLCSP | Surface Mount | 5-BGA, WLCSP | ||
23,654 In Stock | 1 : £1.16000 Cut Tape (CT) 1,000 : £0.67164 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | Single | I2C | ±50mT | 2.5V ~ 3.6V | 3.5mA (Typ) | - | 10 b | - | -30°C ~ 85°C | - | - | - | 6-WLCSP (1.5x1.1) | Surface Mount | 6-UFBGA, WLCSP | ||
0 In Stock | 1 : £1.19000 Cut Tape (CT) 10,000 : £0.63108 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | FlipCore, Hall Effect | X, Y, Z | I2C, SPI | ±1.3mT (X,Y), ±2.5mT (Z) | 1.62V ~ 3.6V | 20mA | - | 13 b | 10Hz | -40°C ~ 85°C | - | - | - | 12-WLCSP (1.56x1.56) | Surface Mount | 12-UFBGA, WLCSP |