Magnetic, Reed Switches

Results: 410
Stocking Options
Environmental Options
Media
Exclude
410Results
Applied FiltersRemove All

Showing
of 410
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Operate Range
Release Range
Current - Switching
Voltage - Switching AC
Voltage - Switching DC
Power - Rated
Operate Time
Release Time
Mounting Type
Termination Style
Length - Overall
Size - Body
Height Above Board
Operating Temperature
Capacitance
Current - Carry
MDSR-7 10-20
MDSR-7-10-20
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
16,912
In Stock
1 : £0.55000
Bulk
Bulk
Active
Glass Body Reed
SPST-NO
10 ~ 20AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Through Hole
Axial
1.590" (40.39mm)
0.071" Dia x 0.500" L (1.80mm x 12.70mm)
-
-40°C ~ 125°C
0.3 pF
800mA (DC)
FLEX-14
FLEX-14-10-15
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
12,675
In Stock
1 : £0.75000
Box
Box
Active
Glass Body Reed
SPST-NO
10 ~ 15AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.55 ms
0.2 ms
Through Hole
Axial
1.744" (44.30mm)
0.090" Dia x 0.551" L (2.28mm x 14.00mm)
-
-40°C ~ 125°C
0.2 pF
1A (DC)
59165-1-S-00-D
59165-1-S-00-D
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
5,620
In Stock
1 : £0.81000
Cut Tape (CT)
1,500 : £0.41358
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
10 ~ 15AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
1 ms
1 ms
Surface Mount
Gull Wing
0.795" (20.19mm)
0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)
0.099" (2.52mm)
-40°C ~ 105°C
0.3 pF
800mA (DC)
59170-1-S-00-D
59170-1-S-00-D
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
3,211
In Stock
1 : £0.81000
Cut Tape (CT)
1,500 : £0.41358
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
10 ~ 15AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
1 ms
0.5 ms
Surface Mount
Gull Wing
0.640" (16.26mm)
0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm)
0.095" (2.41mm)
-40°C ~ 125°C
0.3 pF
800mA (DC)
59170 SERIES
59170-1-U-00-D
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
3,073
In Stock
1 : £0.81000
Cut Tape (CT)
1,500 : £0.41358
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
20 ~ 25AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
1 ms
0.5 ms
Surface Mount
Gull Wing
0.640" (16.26mm)
0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm)
0.095" (2.41mm)
-40°C ~ 125°C
0.3 pF
800mA (DC)
59165-1
59165-1-U-00-D
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
1,599
In Stock
1 : £0.99000
Cut Tape (CT)
1,500 : £0.50297
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
20 ~ 25AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
1 ms
1 ms
Surface Mount
Gull Wing
0.795" (20.19mm)
0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)
0.099" (2.52mm)
-40°C ~ 105°C
0.3 pF
800mA (DC)
MDSM-4R Series
MDSM-4R-12-18
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
58,495
In Stock
1 : £1.11000
Cut Tape (CT)
3,000 : £0.53545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Glass Body Reed
SPST-NO
12 ~ 18AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Surface Mount
Gull Wing
0.760" (19.30mm)
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
0.112" (2.85mm)
-40°C ~ 125°C
0.2 pF
1.2A (DC)
MDSM-10R-20-25-AT
MDSM-10R-20-25
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
47,321
In Stock
18,000
Factory
1 : £1.16000
Cut Tape (CT)
3,000 : £0.53009
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Glass Body Reed
SPST-NO
20 ~ 25AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.5 ms
0.1 ms
Surface Mount
Gull Wing
0.615" (15.62mm)
0.071" Dia x 0.400" L (1.80mm x 10.16mm)
0.079" (2.00mm)
-40°C ~ 125°C
0.2 pF
1A (DC)
MDSM-10R-10-15
MDSM-10R-10-15
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
4,400
In Stock
1 : £1.20000
Cut Tape (CT)
3,000 : £0.57765
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Glass Body Reed
SPST-NO
10 ~ 15AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.5 ms
0.1 ms
Surface Mount
Gull Wing
0.615" (15.62mm)
0.071" Dia x 0.400" L (1.80mm x 10.16mm)
0.079" (2.00mm)
-40°C ~ 125°C
0.2 pF
1A (DC)
59165-1-S-00-A
59165-1-S-00-A
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
1,922
In Stock
1 : £1.30000
Bulk
Bulk
Active
Molded Body Reed
SPST-NO
10 ~ 15AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
1 ms
1 ms
Through Hole
Axial
1.590" (40.39mm)
0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)
-
-40°C ~ 105°C
0.3 pF
800mA (DC)
59045-010
59045-010
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
861
In Stock
1 : £1.62000
Bulk
Bulk
Active
Molded Body Reed
SPST-NO
10 ~ 20AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
1 ms
1 ms
Through Hole
PC Pin
0.700" (17.78mm)
0.700" L x 0.130" W x 0.170" H (17.78mm x 3.30mm x 4.32mm)
0.170" (4.33mm)
-40°C ~ 105°C
0.3 pF
1A (DC)
59170 Series
59170-1-S-00-A
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
2,188
In Stock
1 : £1.64000
Box
Box
Active
Molded Body Reed
SPST-NO
10 ~ 15AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
1 ms
0.5 ms
Through Hole
Axial
1.590" (40.39mm)
0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm)
-
-40°C ~ 125°C
0.3 pF
800mA (DC)
MISM-7B-10-15
MISM-7R-6-10
SWITCH REED SPST-NO 180MA 120V
Littelfuse Inc.
4,956
In Stock
1 : £1.89000
Cut Tape (CT)
3,000 : £0.91454
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Glass Body Reed
SPST-NO
6 ~ 10AT
-
180mA (AC), 250mA (DC)
120 V
170 V
10W
450 µs
0.2 ms
Surface Mount
Gull Wing
0.540" (13.72mm)
0.071" Dia x 0.276" L (1.80mm x 7.00mm)
0.090" (2.28mm)
-40°C ~ 125°C
0.3 pF
500mA (DC)
MRPR-20
MRPR-20-17-23
SWITCH REED SPST-NO 1.1A 265V
Littelfuse Inc.
2,234
In Stock
1 : £2.44000
Bulk
Bulk
Active
Glass Body Reed
SPST-NO
17 ~ 23AT
-
1.1A (AC), 1.5A (DC)
265 V
250 V
50W
0.75 ms
0.3 ms
Through Hole
Axial
2.230" (56.64mm)
0.112" Dia x 0.800" L (2.84mm x 20.32mm)
-
-20°C ~ 125°C
0.2 pF
3A (DC)
MDSM-DTR 20-25AT
MDSM-DTR-20-25
SWITCH REED SPDT 180MA 120V
Littelfuse Inc.
17,410
In Stock
1 : £2.53000
Cut Tape (CT)
2,500 : £1.24168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Glass Body Reed
SPDT
20 ~ 25AT
-
180mA (AC), 250mA (DC)
120 V
175 V
5W
0.7 ms
1 ms
Surface Mount
Gull Wing
1.000" (25.40mm)
0.100" Dia x 0.580" L (2.54mm x 14.73mm)
0.101" (2.56mm)
-40°C ~ 125°C
1 pF
1.5A (DC)
MDRR-DT 15-25 F
MDRR-DT-15-25-F
SWITCH REED SPDT 180MA 120V
Littelfuse Inc.
290
In Stock
1 : £2.77000
Bulk
Bulk
Active
Glass Body Reed
SPDT
15 ~ 25AT
-
180mA (AC), 250mA (DC)
120 V
175 V
5W
0.7 ms
1 ms
Through Hole
Axial
2.034" (51.66mm)
0.100" Dia x 0.580" L (2.54mm x 14.73mm)
-
-40°C ~ 125°C
1 pF
1.5A (DC)
DRS-DTH-75-80
DRS-DTH-75-80
SWITCH REED SPDT 350MA 350V
Littelfuse Inc.
748
In Stock
1 : £10.44000
Bulk
Bulk
Active
Glass Body Reed
SPDT
75 ~ 80AT
-
350mA (AC), 500mA (DC)
350 V
500 V
30W
4.5 ms
7 ms
Through Hole
Axial
3.375" (85.73mm)
0.210" Dia x 1.500" L (5.33mm x 38.10mm)
-
-20°C ~ 125°C
2 pF
3A (DC)
FLEX-14
FLEX-14-20-25
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
32,124
In Stock
1 : £0.72000
Box
Box
Active
Glass Body Reed
SPST-NO
20 ~ 25AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.55 ms
0.2 ms
Through Hole
Axial
1.744" (44.30mm)
0.090" Dia x 0.551" L (2.28mm x 14.00mm)
-
-40°C ~ 125°C
0.2 pF
1A (DC)
59166-Series
59166-1-S-00-D
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
2,402
In Stock
1 : £0.81000
Cut Tape (CT)
1,500 : £0.41359
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
10 ~ 15AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Surface Mount
Gull Wing
0.805" (20.45mm)
0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)
0.099" (2.52mm)
-40°C ~ 125°C
0.3 pF
800mA (DC)
59170-1-T-00-D
59170-1-T-00-D
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
20,930
In Stock
1 : £0.85000
Cut Tape (CT)
1,500 : £0.43433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
15 ~ 20AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
1 ms
0.5 ms
Surface Mount
Gull Wing
0.640" (16.26mm)
0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm)
0.095" (2.41mm)
-40°C ~ 125°C
0.3 pF
800mA (DC)
MDCG-4 12-33
MDCG-4-12-18
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
1,220
In Stock
1 : £0.85000
Bulk
Bulk
Active
Glass Body Reed
SPST-NO
12 ~ 18AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Through Hole
Axial
1.590" (40.39mm)
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
-
-40°C ~ 125°C
0.2 pF
1.2A (DC)
MDSR-7-10-25
MDSR-7-10-25
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
14,303
In Stock
1,000
Factory
1 : £0.88000
Bulk
Bulk
Active
Glass Body Reed
SPST-NO
10 ~ 25AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Through Hole
Axial
1.590" (40.39mm)
0.071" Dia x 0.500" L (1.80mm x 12.70mm)
-
-40°C ~ 125°C
0.3 pF
800mA (DC)
MDSR-7 20-25
MDSR-7-20-25
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
1,704
In Stock
1 : £0.91000
Bulk
Bulk
Active
Glass Body Reed
SPST-NO
20 ~ 25AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Through Hole
Axial
1.590" (40.39mm)
0.071" Dia x 0.500" L (1.80mm x 12.70mm)
-
-40°C ~ 125°C
0.3 pF
800mA (DC)
MLRR-3 Series
MLRR-3-42-48
SWITCH REED SPST-NO 700MA 140V
Littelfuse Inc.
358
In Stock
1 : £0.91000
Box
Box
Active
Glass Body Reed
SPST-NO
42 ~ 48AT
-
700mA (AC), 1A (DC)
140 V
200 V
20W
0.7 ms
0.2 ms
Through Hole
Axial
2.230" (56.64mm)
0.105" Dia x 0.600" L (2.66mm x 15.24mm)
-
-40°C ~ 125°C
0.4 pF
1.2A (DC)
MLRR-4 17-23
MLRR-4-17-23
SWITCH REED SPST-NO 700MA 140V
Littelfuse Inc.
923
In Stock
1 : £0.96000
Bulk
Bulk
Active
Glass Body Reed
SPST-NO
17 ~ 23AT
-
700mA (AC), 1A (DC)
140 V
200 V
20W
0.6 ms
0.2 ms
Through Hole
Axial
1.590" (40.39mm)
0.105" Dia x 0.600" L (2.66mm x 15.24mm)
-
-40°C ~ 125°C
0.4 pF
1A (DC)
Showing
of 410

Magnetic, Reed Switches


Magnetic reed switches are devices consisting of a pair of ferromagnetic flexible metal reed contacts in a hermetically sealed glass, magneshere, or other molded body and are operated by an applied magnetic field. The contacts are normally open, closing when a magnetic field is present, or closed and open when a magnetic field is applied. The switch may be actuated by an electromagnetic coil or permanent magnet placed near the switch. When the magnetic field is removed, the reeds return to their original position. Contact forms include SPDT and SPST.