Magnetic, Reed Switches

Results: 9
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Operate Range
10 ~ 15AT15 ~ 20AT20 ~ 25AT
Mounting Type
Surface MountThrough Hole
Termination Style
AxialGull Wing
Length - Overall
0.640" (16.26mm)1.590" (40.39mm)
Height Above Board
0.095" (2.41mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Operate Range
Release Range
Current - Switching
Voltage - Switching AC
Voltage - Switching DC
Power - Rated
Operate Time
Release Time
Mounting Type
Termination Style
Length - Overall
Size - Body
Height Above Board
Operating Temperature
Capacitance
Current - Carry
59170-1-S-00-D
59170-1-S-00-D
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
42,690
In Stock
1 : £0.71000
Cut Tape (CT)
1,500 : £0.43740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
10 ~ 15AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
1 ms
0.5 ms
Surface Mount
Gull Wing
0.640" (16.26mm)
0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm)
0.095" (2.41mm)
-40°C ~ 125°C
0.3 pF
800mA (DC)
59170 SERIES
59170-1-U-00-D
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
212
In Stock
1 : £0.82000
Cut Tape (CT)
1,500 : £0.41961
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
20 ~ 25AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
1 ms
0.5 ms
Surface Mount
Gull Wing
0.640" (16.26mm)
0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm)
0.095" (2.41mm)
-40°C ~ 125°C
0.3 pF
800mA (DC)
59170 Series
59170-1-S-00-A
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
879
In Stock
1 : £1.45000
Box
Box
Active
Molded Body Reed
SPST-NO
10 ~ 15AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
1 ms
0.5 ms
Through Hole
Axial
1.590" (40.39mm)
0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm)
-
-40°C ~ 125°C
0.3 pF
800mA (DC)
59170-1-T-00-D
59170-1-T-00-D
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
24,320
In Stock
1 : £0.87000
Cut Tape (CT)
1,500 : £0.43993
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
15 ~ 20AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
1 ms
0.5 ms
Surface Mount
Gull Wing
0.640" (16.26mm)
0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm)
0.095" (2.41mm)
-40°C ~ 125°C
0.3 pF
800mA (DC)
59170 Series
59170-1-T-00-A
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
2,618
In Stock
1 : £1.45000
Box
Box
Active
Molded Body Reed
SPST-NO
15 ~ 20AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
1 ms
0.5 ms
Through Hole
Axial
1.590" (40.39mm)
0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm)
-
-40°C ~ 125°C
0.3 pF
800mA (DC)
59170 Series
59170-1-U-00-A
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
2,631
In Stock
1 : £1.66000
Box
Box
Active
Molded Body Reed
SPST-NO
20 ~ 25AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
1 ms
0.5 ms
Through Hole
Axial
1.590" (40.39mm)
0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm)
-
-40°C ~ 125°C
0.3 pF
800mA (DC)
59170 SERIES
59170-1-S-00-C
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
190
In Stock
1 : £1.45000
Bulk
Bulk
Active
Molded Body Reed
SPST-NO
10 ~ 15AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
1 ms
0.5 ms
Surface Mount
Gull Wing
0.640" (16.26mm)
0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm)
0.095" (2.41mm)
-40°C ~ 125°C
0.3 pF
800mA (DC)
59170 SERIES
59170-1-T-00-C
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
1,494
In Stock
1 : £1.60000
Box
Box
Active
Molded Body Reed
SPST-NO
15 ~ 20AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
1 ms
0.5 ms
Surface Mount
Gull Wing
0.640" (16.26mm)
0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm)
0.095" (2.41mm)
-40°C ~ 125°C
0.3 pF
800mA (DC)
59170-1-U-00-C
59170-1-U-00-C
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
0
In Stock
Check Lead Time
1,500 : £0.84708
Bulk
Bulk
Active
Molded Body Reed
SPST-NO
20 ~ 25AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
1 ms
0.5 ms
Surface Mount
Gull Wing
0.640" (16.26mm)
0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm)
0.095" (2.41mm)
-40°C ~ 125°C
0.3 pF
800mA (DC)
Showing
of 9

Magnetic, Reed Switches


Magnetic reed switches are devices consisting of a pair of ferromagnetic flexible metal reed contacts in a hermetically sealed glass, magneshere, or other molded body and are operated by an applied magnetic field. The contacts are normally open, closing when a magnetic field is present, or closed and open when a magnetic field is applied. The switch may be actuated by an electromagnetic coil or permanent magnet placed near the switch. When the magnetic field is removed, the reeds return to their original position. Contact forms include SPDT and SPST.