Magnetic, Reed Switches

Results: 8
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Operate Range
10 ~ 15AT15 ~ 20AT20 ~ 25AT
Mounting Type
Surface MountThrough Hole
Termination Style
AxialGull Wing
Length - Overall
0.805" (20.45mm)1.590" (40.39mm)
Height Above Board
0.099" (2.52mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Operate Range
Release Range
Current - Switching
Voltage - Switching AC
Voltage - Switching DC
Power - Rated
Operate Time
Release Time
Mounting Type
Termination Style
Length - Overall
Size - Body
Height Above Board
Operating Temperature
Capacitance
Current - Carry
59166-Series
59166-1-S-00-D
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
1,038
In Stock
1 : £0.82000
Cut Tape (CT)
1,500 : £0.41901
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
10 ~ 15AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Surface Mount
Gull Wing
0.805" (20.45mm)
0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)
0.099" (2.52mm)
-40°C ~ 125°C
0.3 pF
800mA (DC)
59166-Series
59166-1-U-00-D
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
1,500
In Stock
1 : £0.77000
Cut Tape (CT)
1,500 : £0.45437
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
20 ~ 25AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Surface Mount
Gull Wing
0.805" (20.45mm)
0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)
0.099" (2.52mm)
-40°C ~ 125°C
0.3 pF
800mA (DC)
59166-Series
59166-1-S-00-C
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
1,018
In Stock
1 : £0.96000
Bulk
Bulk
Active
Molded Body Reed
SPST-NO
10 ~ 15AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Surface Mount
Gull Wing
0.805" (20.45mm)
0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)
0.099" (2.52mm)
-40°C ~ 125°C
0.3 pF
800mA (DC)
59166-Series
59166-1-T-00-D
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
860
In Stock
1 : £0.90000
Cut Tape (CT)
1,500 : £0.46913
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
15 ~ 20AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Surface Mount
Gull Wing
0.805" (20.45mm)
0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)
0.099" (2.52mm)
-40°C ~ 125°C
0.3 pF
800mA (DC)
59166-Series
59166-1-T-00-C
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
969
In Stock
1 : £0.96000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded Body Reed
SPST-NO
15 ~ 20AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Surface Mount
Gull Wing
0.805" (20.45mm)
0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)
0.099" (2.52mm)
-40°C ~ 125°C
0.3 pF
800mA (DC)
SWITCH REED SPST-NO 350MA 140V
59166-1-T-00-A
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
0
In Stock
800 : £0.72986
Box
Box
Obsolete
Molded Body Reed
SPST-NO
15 ~ 20AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Through Hole
Axial
1.590" (40.39mm)
0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)
-
-40°C ~ 125°C
0.3 pF
800mA (DC)
59166-Series
59166-1-U-00-A
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
0
In Stock
1 : £1.19000
Cut Tape (CT)
800 : £0.78460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Molded Body Reed
SPST-NO
20 ~ 25AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Through Hole
Axial
1.590" (40.39mm)
0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)
-
-40°C ~ 125°C
0.3 pF
800mA (DC)
SWITCH REED SPST-NO 350MA 140V
59166-1-S-00-A
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
0
In Stock
Obsolete
Bulk
Obsolete
Molded Body Reed
SPST-NO
10 ~ 15AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Through Hole
Axial
1.590" (40.39mm)
0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)
-
-40°C ~ 125°C
0.3 pF
800mA (DC)
Showing
of 8

Magnetic, Reed Switches


Magnetic reed switches are devices consisting of a pair of ferromagnetic flexible metal reed contacts in a hermetically sealed glass, magneshere, or other molded body and are operated by an applied magnetic field. The contacts are normally open, closing when a magnetic field is present, or closed and open when a magnetic field is applied. The switch may be actuated by an electromagnetic coil or permanent magnet placed near the switch. When the magnetic field is removed, the reeds return to their original position. Contact forms include SPDT and SPST.