Magnetic, Reed Switches

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Operate Range
Release Range
Current - Switching
Voltage - Switching AC
Voltage - Switching DC
Power - Rated
Operate Time
Release Time
Mounting Type
Termination Style
Length - Overall
Size - Body
Height Above Board
Operating Temperature
Capacitance
Current - Carry
MDSR-7 10-20
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
18,624
In Stock
1 : £0.56000
Bulk
Bulk
Active
Glass Body Reed
SPST-NO
10 ~ 20AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
0.6 ms
0.2 ms
Through Hole
Axial
1.590" (40.39mm)
0.071" Dia x 0.500" L (1.80mm x 12.70mm)
-
-40°C ~ 125°C
0.3 pF
800mA (DC)
RI-02SMDM-1520-G1
SWITCH REED SPST-NO 500MA 140V
Comus International
9,246
In Stock
1 : £0.77000
Cut Tape (CT)
2,500 : £0.51582
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
15 ~ 20AT
4 ~ 18AT
500mA (AC/DC)
140 V
200 V
10W
-
-
Surface Mount
Gull Wing
0.639" (16.23mm)
0.452" L x 0.090" W x 0.090" H (11.48mm x 2.29mm x 2.29mm)
0.095" (2.41mm)
-40°C ~ 125°C
-
500mA (DC)
RI-02SMDM-1015-G1
SWITCH REED SPST-NO 500MA 140V
Comus International
30,848
In Stock
1 : £0.78000
Cut Tape (CT)
2,500 : £0.42798
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
10 ~ 15AT
2 ~ 13AT
500mA (AC/DC)
140 V
200 V
10W
-
-
Surface Mount
Gull Wing
0.639" (16.23mm)
0.452" L x 0.090" W x 0.090" H (11.48mm x 2.29mm x 2.29mm)
0.095" (2.41mm)
-40°C ~ 125°C
-
500mA (DC)
59170-1-S-00-D
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
60,091
In Stock
1 : £0.82000
Cut Tape (CT)
1,500 : £0.42065
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
10 ~ 15AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
1 ms
0.5 ms
Surface Mount
Gull Wing
0.640" (16.26mm)
0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm)
0.095" (2.41mm)
-40°C ~ 125°C
0.3 pF
800mA (DC)
59170-1-T-00-D
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
12,870
In Stock
1 : £0.87000
Cut Tape (CT)
1,500 : £0.44176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
15 ~ 20AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
1 ms
0.5 ms
Surface Mount
Gull Wing
0.640" (16.26mm)
0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm)
0.095" (2.41mm)
-40°C ~ 125°C
0.3 pF
800mA (DC)
CT10-1530-G1
SWITCH REED SPST-NO 500MA 140V
Coto Technology
297,250
In Stock
1 : £0.88000
Cut Tape (CT)
2,000 : £0.41750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
15 ~ 30AT
-
500mA (AC/DC)
140 V
200 V
10W
-
-
Surface Mount
Gull Wing
0.640" (16.26mm)
0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm)
0.115" (2.92mm)
-40°C ~ 125°C
-
500mA (DC)
MK15 Series
SWITCH REED SPST-NO 500MA 180V
Standex-Meder Electronics
31,789
In Stock
1 : £1.01000
Cut Tape (CT)
2,500 : £0.54923
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
10 ~ 15AT
-
500mA (AC/DC)
180 V
180 V
10W
0.5 ms
0.05 ms
Surface Mount
Gull Wing
0.768" (19.50mm)
0.630" L x 0.098" W x 0.098" H (16.00mm x 2.50mm x 2.50mm)
0.102" (2.60mm)
-40°C ~ 130°C
0.3 pF
1A (AC/DC)
1,160
In Stock
1 : £1.47000
Cut Tape (CT)
1,500 : £0.74413
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 8

Magnetic, Reed Switches


Magnetic reed switches are devices consisting of a pair of ferromagnetic flexible metal reed contacts in a hermetically sealed glass, magneshere, or other molded body and are operated by an applied magnetic field. The contacts are normally open, closing when a magnetic field is present, or closed and open when a magnetic field is applied. The switch may be actuated by an electromagnetic coil or permanent magnet placed near the switch. When the magnetic field is removed, the reeds return to their original position. Contact forms include SPDT and SPST.