Machine Vision Lighting
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | Length | Width | Height | Outer Diameter | Inner Diameter | Length - Emitting Surface | Width - Emitting Surface | Outer Diameter - Emitting Surface | Power Dissipation (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500 Marketplace | Unavailable | - | Retail Package | Active | Square | Red | 1.772" (45.00mm) | 1.772" (45.00mm) | 0.945" (24.00mm) | - | - | 1.201" (30.50mm) | 1.201" (30.50mm) | - | - | ||
500 Marketplace | Unavailable | - | Retail Package | Active | Square | Infrared | 1.772" (45.00mm) | 1.772" (45.00mm) | 0.945" (24.00mm) | - | - | 1.201" (30.50mm) | 1.201" (30.50mm) | - | - | ||
500 Marketplace | Unavailable | - | Retail Package | Active | Square | White | 1.772" (45.00mm) | 1.772" (45.00mm) | 0.945" (24.00mm) | - | - | 1.201" (30.50mm) | 1.201" (30.50mm) | - | - | ||
500 Marketplace | Unavailable | - | Retail Package | Active | Bar | Red | 2.047" (52.00mm) | 0.669" (17.00mm) | 0.787" (20.00mm) | - | - | 1.654" (42.00mm) | - | - | - | ||
500 Marketplace | Unavailable | - | Retail Package | Active | Ring | Red | - | - | 0.728" (18.50mm) | 1.339" (34.00mm) Dia | 0.748" (19.00mm) Dia | - | - | 1.024" (26.00mm) Dia | - | ||
500 Marketplace | Unavailable | - | Retail Package | Active | Square, Diffused | Red | 3.701" (94.00mm) | 3.701" (94.00mm) | 0.394" (10.00mm) | - | - | 2.362" (60.00mm) | 2.362" (60.00mm) | - | - | ||
500 Marketplace | Unavailable | Retail Package | Active | Square, Diffused | Red | 3.701" (94.00mm) | 3.701" (94.00mm) | 0.394" (10.00mm) | - | - | 2.362" (60.00mm) | 2.362" (60.00mm) | - | - | |||
500 Marketplace | Unavailable | - | Retail Package | Active | Ring | Red | - | - | 0.677" (17.20mm) | 1.929" (49.00mm) Dia | 0.984" (25.00mm) Dia | - | - | 1.575" (40.00mm) Dia | - | ||
500 Marketplace | Unavailable | - | Retail Package | Active | Ring | Red | - | - | 0.925" (23.50mm) | 2.205" (56.00mm) Dia | 0.921" (23.40mm) Dia | - | - | 1.575" (40.00mm) Dia | - | ||
500 Marketplace | Unavailable | - | Retail Package | Active | Bar | White | 2.047" (52.00mm) | 0.669" (17.00mm) | 0.787" (20.00mm) | - | - | 1.654" (42.00mm) | - | - | - | ||
500 Marketplace | Unavailable | - | Retail Package | Active | Ring | Red | - | - | 0.984" (25.00mm) | 4.528" (115.00mm) Dia | 2.583" (65.60mm) Dia | - | - | 1.969" (50.00mm) Dia | - | ||
500 Marketplace | Unavailable | - | Retail Package | Active | Ring, Diffused | Red | - | - | 0.984" (25.00mm) | 4.528" (115.00mm) Dia | 2.583" (65.60mm) Dia | - | - | 1.969" (50.00mm) Dia | - | ||
500 Marketplace | Unavailable | - | Retail Package | Active | Ring, Diffused | Infrared | - | - | 0.984" (25.00mm) | 4.528" (115.00mm) Dia | 2.583" (65.60mm) Dia | - | - | 1.969" (50.00mm) Dia | - | ||
500 Marketplace | Unavailable | - | Retail Package | Active | Ring | Infrared | - | - | 0.984" (25.00mm) | 4.528" (115.00mm) Dia | 2.583" (65.60mm) Dia | - | - | 1.969" (50.00mm) Dia | - | ||
500 Marketplace | Unavailable | - | Retail Package | Active | Ring | Red | - | - | 0.394" (10.00mm) | 2.953" (75.00mm) Dia | 1.890" (48.00mm) Dia | - | - | 2.205" (56.00mm) Dia | - | ||
500 Marketplace | Unavailable | - | Retail Package | Active | Ring | White | - | - | 0.748" (19.00mm) | 1.339" (34.00mm) Dia | 0.728" (18.50mm) Dia | - | - | 1.024" (26.00mm) Dia | - | ||
500 Marketplace | Unavailable | - | Retail Package | Active | Bar | Red | 3.740" (95.00mm) | 0.669" (17.00mm) | 0.787" (20.00mm) | - | - | 3.307" (84.00mm) | - | - | - | ||
500 Marketplace | Unavailable | - | Retail Package | Active | Square, Diffused | Red | 5.236" (133.00mm) | 5.236" (133.00mm) | 0.394" (10.00mm) | - | - | 3.937" (100.00mm) | 3.937" (100.00mm) | - | - | ||
500 Marketplace | Unavailable | - | Retail Package | Active | Ring | White | - | - | 0.677" (17.20mm) | 1.929" (49.00mm) Dia | 0.984" (25.00mm) Dia | - | - | 1.575" (40.00mm) Dia | - | ||
500 Marketplace | Unavailable | - | Retail Package | Active | Square, Diffused | Red | 1.850" (47.00mm) | 1.850" (47.00mm) | 0.591" (15.00mm) | - | - | 1.417" (36.00mm) | 1.417" (36.00mm) | - | - | ||
500 Marketplace | Unavailable | - | Retail Package | Active | Bar | White | 3.740" (95.00mm) | 0.669" (17.00mm) | 0.787" (20.00mm) | - | - | 3.307" (84.00mm) | - | - | - | ||
500 Marketplace | Unavailable | - | Retail Package | Active | Ring | White | - | - | 0.984" (25.00mm) | 4.528" (115.00mm) Dia | 2.583" (65.60mm) Dia | - | - | 1.969" (50.00mm) Dia | - | ||
500 Marketplace | Unavailable | - | Retail Package | Active | Ring, Diffused | White | - | - | 0.984" (25.00mm) | 4.528" (115.00mm) Dia | 2.583" (65.60mm) Dia | - | - | 1.969" (50.00mm) Dia | - | ||
500 Marketplace | Unavailable | - | Retail Package | Active | Ring | White | - | - | 0.925" (23.50mm) | 2.205" (56.00mm) Dia | 0.921" (23.40mm) Dia | - | - | 1.575" (40.00mm) Dia | - | ||
500 Marketplace | Unavailable | - | Retail Package | Active | Ring | White | - | - | 0.394" (10.00mm) | 2.953" (75.00mm) Dia | 1.890" (48.00mm) Dia | - | - | 2.205" (56.00mm) Dia | - |