Machine Vision - Lenses

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Focal Length
Focal Ratio
Compatible Sensor Size (Max)
Field of View
Resolution
TV Distortion
Filter Size
Diameter
Length
Mounting Type
CIL034-F2.7-M12A660
CIL034-F2.7-M12A660
3.2mm No Distortion M12 Lens
Commonlands
10
Marketplace
Unavailable
Unavailable in your selected currency
Bag
Active
Wide Angle
3.2mm
F2.7
1/2.3"
121° @ 7.0mm
10MP (1.62µm)
0%
M12 x P0.5
14.0mm Dia
22.5mm
S-Mount
CIL343-F2.3-M12A650
CIL343-F2.3-M12A650
4.4mm Wide Angle M12 Lens
Commonlands
10
Marketplace
Unavailable
Unavailable in your selected currency
-
Tray
Active
Wide Angle
4.0mm
F2.3
1/1.7"
123° @ 8.8mm
12MP
-5%
M12 x P0.5
17.0mm Dia
22.4mm
S-Mount
CIL068-F2.5-M12A650
CIL068-F2.5-M12A650
6.8mm Low Distortion M12 Lens
Commonlands
10
Marketplace
Unavailable
Unavailable in your selected currency
-
Tray
Active
Low Distortion
6.8mm
F2.5
1/2"
62° @ 8.0mm
12MP (1.55µm)
-1%
M12 x P0.5
19.0mm Dia
31.6mm
S-Mount
CIL350-F2.4-M12A650
CIL350-F2.4-M12A650
35mm Telephoto M12 Lens
Commonlands
10
Marketplace
Unavailable
Unavailable in your selected currency
Tray
Active
Telephoto
35.0mm
F2.4
1/2.3"
13° @ 8.0mm
12MP
0%
M12 x P0.5
20.0mm Dia
38.9mm
S-Mount
CIL061-F1.9-M12B650
CIL061-F1.9-M12B650
6mm Fast Automotive M12 Lens
Commonlands
10
Marketplace
Unavailable
Unavailable in your selected currency
Tray
Active
Fast
6.0mm
F1.9
1/2.5"
66° @ 7.0mm
3MP (3.0µm)
-5%
M12 x P0.5
14.0mm Dia
20.6mm
S-Mount
CIL220-F2.3-M12B650
CIL220-F2.3-M12B650
6.8mm Fisheye M12 Lens
Commonlands
10
Marketplace
Unavailable
Unavailable in your selected currency
-
Tray
Active
Fisheye
1.8mm
F2.3
2/3"
215° @ 6.8mm
8MP (1.85µm)
0%
M12 x P0.5
14.0mm Dia
15.9mm
S-Mount
CIL078-F2.0-M12A650
CIL078-F2.0-M12A650
7.8mm Low Distortion M12 Lens
Commonlands
10
Marketplace
Unavailable
Unavailable in your selected currency
Bag
Active
Low Distortion
7.8mm
F2
1/1.8"
60° @ 8.8mm
12MP (1.85µm)
-1%
M12 x P0.5
18.5mm Dia
34.4mm
S-Mount
CIL046-F2.0-M12A650
CIL046-F2.0-M12A650
4.4mm IR Corrected M12 Lens
Commonlands
10
Marketplace
Unavailable
Unavailable in your selected currency
-
Bag
Active
Standard
4.4mm
F2
1/1.7"
100° @ 8.0mm
8MP (2.1µm)
-8%
M12 x P0.5
24.0mm Dia
30.4mm
S-Mount
Showing
of 8

Machine Vision - Lenses


Machine vision lenses are designed for use with hardware systems that provide imaging-based automatic inspection and analysis for such industrial applications as automatic inspection, process control, and robot guidance. Typical focal ranges include macro, standard, telephoto and wide angle with focal lengths from 2.8 mm to 100 mm. Lenses are selected by compatible image sensor size such as 1 inch, 1/3 inch, 1/2 inch, 1.8 inch and 2/3 inch.