Interlock Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Current Rating (Amps) | Voltage Rating | Voltage - Supply | Holding Force | Actuator Type | Termination Style | Features | Must Operate | Must Release | Conduit Thread Size | Operating Temperature | Ingress Protection | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : £376.25000 Tray | Tray | Active | Solenoid Release | 3PST-2NC/1NO | 2.5A (DC) | 24VDC | - | 255kgf | Panel Disconnect | Screw Terminal | Manual Unlocking by Triangular Key | - | - | M16 x4 | -25°C ~ 60°C | IP67 - Dust Tight, Waterproof | CE | |||
0 In Stock Check Lead Time | 1 : £376.25000 Tray | Tray | Active | Solenoid Locking | 3PST-2NO/1NC | 2.5A (DC) | 24VDC | - | 204kgf | Panel Disconnect | Screw Terminal | Manual Unlocking by Triangular Key | - | - | M16 x4 | -25°C ~ 60°C | IP67 - Dust Tight, Waterproof | CE | |||
0 In Stock Check Lead Time | 1 : £389.20000 Tray | Tray | Active | Solenoid Release | DPST-NO/NC | 5A (DC) | 24VDC | - | 179kgf | Panel Disconnect | Screw Terminal | Manual Unlocking by Triangular Key | - | - | M20 x2 | 0°C ~ 50°C | IP67 - Dust Tight, Waterproof | CE | |||
0 In Stock Check Lead Time | 1 : £389.20000 Tray | Tray | Active | Solenoid Locking | DPST-NO/NC | 5A (DC) | 24VDC | - | 179kgf | Panel Disconnect | Screw Terminal | Manual Unlocking by Triangular Key | - | - | M20 x2 | 0°C ~ 50°C | IP67 - Dust Tight, Waterproof | CE |