Controllers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Controller Type | Number of Inputs and Type | Safety Outputs and Type | Auxiliary Outputs and Type | Contact Rating @ Voltage | Safety Category | Voltage - Supply | Mounting Type | Termination Style | Operating Temperature | Ingress Protection | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : £869.23000 Bulk | Bulk | Active | General Purpose | 26 - Digital | Solid State (2) | - | 0.08A @ 24VDC | Category 4, PLe, SIL3 | 24VDC | DIN Rail | Screw Terminal | 0°C ~ 55°C | IP20/IP54 - Dust Protected, Water Resistant, NEMA 1,3 | Display | |||
3 In Stock | 1 : £1,010.35000 Bulk | Bulk | Active | General Purpose | 26 - Digital | Solid State (2) | - | 0.08A @ 24VDC | Category 4, PLe, SIL3 | 24VDC | DIN Rail | Screw Terminal | 0°C ~ 55°C | IP20/IP54 - Dust Protected, Water Resistant, NEMA 1,3 | - | |||
2 In Stock | 1 : £1,078.67000 Bulk | Bulk | Active | General Purpose | 26 - Digital | Solid State (2) | - | 0.08A @ 24VDC | Category 4, PLe, SIL3 | 24VDC | DIN Rail | Screw Terminal | 0°C ~ 55°C | IP20/IP54 - Dust Protected, Water Resistant, NEMA 1,3 | Display | |||
9 In Stock | 1 : £800.02000 Bulk | Bulk | Active | General Purpose | 26 - Digital | Solid State (2) | - | 0.08A @ 24VDC | Category 4, PLe, SIL3 | 24VDC | DIN Rail | Screw Terminal | 0°C ~ 55°C | IP20/IP54 - Dust Protected, Water Resistant, NEMA 1,3 | - |