Universal Bus Functions

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4,835
Marketplace
699 : £0.31425
Bulk
Bulk
Active
-
-
-
-
-
-
-
-
28,070
Marketplace
404 : £0.54079
Bulk
Bulk
Active
-
-
-
-
-
-
-
-
23,113
Marketplace
404 : £0.54079
Tube
Tube
Obsolete
Universal Bus Transceiver
18-Bit
24mA, 24mA
2.3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
56-BSSOP (0.295", 7.50mm Width)
56-SSOP
0
In Stock
Obsolete
Tube
Obsolete
Universal Bus Transceiver
18-Bit
24mA, 24mA
2.3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
56-BSSOP (0.295", 7.50mm Width)
56-SSOP
Showing
of 4

Universal Bus Functions


Products in the universal bus function family are component-level products used for handling or operating on a series of (usually 8 or more) parallel logic signals known as a bus. Functions performed include temporary storage of data to be transmitted or received, buffering to allow a device such as a microprocessor having a limited output current capacity to transmit data over long interconnects at high speed, rotation or shifting of bit order within the bus, and others.