Translators, Level Shifters

Results: 17
Stocking Options
Environmental Options
Media
Exclude
17Results
Applied FiltersRemove All

Showing
of 17
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Grade
Qualification
Features
Mounting Type
Package / Case
Supplier Device Package
ADC081S021CIMF/NOPB
IC XLTR VL BIDIR SOT-23-6
Texas Instruments
25,681
In Stock
1 : £0.45000
Cut Tape (CT)
3,000 : £0.20080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
1
0.65 V ~ 3.6 V
0.65 V ~ 3.6 V
-
-
Tri-State, Non-Inverted
500Mbps
-40°C ~ 125°C (TA)
-
-
-
Surface Mount
SOT-23-6
SOT-23-6
TMUX1574PWR
IC XLTR VL BIDIR 16-TSSOP
Texas Instruments
11,561
In Stock
1 : £1.01000
Cut Tape (CT)
2,000 : £0.49430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
0.65 V ~ 3.6 V
0.65 V ~ 3.6 V
-
-
Tri-State, Non-Inverted
310Mbps
-40°C ~ 125°C (TA)
-
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
TMUX1574PWR
IC XLTR VL BIDIR 16-TSSOP
Texas Instruments
82,419
In Stock
1 : £1.23000
Cut Tape (CT)
2,000 : £0.54670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
0.65 V ~ 3.6 V
0.65 V ~ 3.6 V
-
-
Tri-State, Non-Inverted
310Mbps
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16 WQFN
IC XLTR VL BIDIR 16-WQFN
Texas Instruments
4,402
In Stock
1 : £1.27000
Cut Tape (CT)
3,000 : £0.63151
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
0.65 V ~ 3.6 V
0.65 V ~ 3.6 V
-
-
Non-Inverted
310Mbps
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
-
Surface Mount
16-WFQFN Exposed Pad
16-WQFN (2.5x3.5)
SC-70-6
IC XLTR VL BIDIR SC-70-6
Texas Instruments
7,425
In Stock
1 : £0.45000
Cut Tape (CT)
3,000 : £0.20080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
1
0.65 V ~ 3.6 V
0.65 V ~ 3.6 V
-
-
Tri-State, Non-Inverted
500Mbps
-40°C ~ 125°C (TA)
-
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SC-70-6
IC XLTR VL BIDIR SC-70-6
Texas Instruments
31,260
In Stock
1 : £0.68000
Cut Tape (CT)
3,000 : £0.32037
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
1
0.65 V ~ 3.6 V
0.65 V ~ 3.6 V
-
-
Tri-State, Non-Inverted
500Mbps
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
3,477
In Stock
1 : £0.68000
Cut Tape (CT)
5,000 : £0.31458
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
1
0.65 V ~ 3.6 V
0.65 V ~ 3.6 V
-
-
Tri-State, Non-Inverted
500Mbps
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
-
Surface Mount
6-UFDFN
6-SON (1.45x1)
CLVC1GX04MDRLREP
IC XLTR VL BIDIR SOT-5X3
Texas Instruments
5,831
In Stock
1 : £0.72000
Cut Tape (CT)
4,000 : £0.33579
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
1
0.65 V ~ 3.6 V
0.65 V ~ 3.6 V
-
-
Tri-State, Non-Inverted
500Mbps
-40°C ~ 125°C (TA)
-
-
-
Surface Mount
SOT-563, SOT-666
SOT-5X3
SN74AUP2G240DCUR
IC XLTR VL BIDIR 8-VSSOP
Texas Instruments
6,197
In Stock
1 : £0.75000
Cut Tape (CT)
3,000 : £0.35298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
0.65 V ~ 3.6 V
0.65 V ~ 3.6 V
CMOS
CMOS
Tri-State, Non-Inverted
380Mbps
-40°C ~ 125°C (TA)
-
-
-
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
1,624
In Stock
1 : £0.75000
Cut Tape (CT)
3,000 : £0.35298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
0.65 V ~ 3.6 V
0.65 V ~ 3.6 V
CMOS
CMOS
Tri-State, Non-Inverted
380Mbps
-40°C ~ 125°C (TA)
-
-
-
Surface Mount
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
SM8
SN74AUP2G240DCUR
IC XLTR VL BIDIR 8-VSSOP
Texas Instruments
5,998
In Stock
1 : £0.90000
Cut Tape (CT)
3,000 : £0.43158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
0.65 V ~ 3.6 V
0.65 V ~ 3.6 V
-
-
Tri-State, Non-Inverted
380Mbps
-40°C ~ 125°C (TA)
-
-
-
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
6-X2SON
IC XLTR VL BIDIR 6-X2SON
Texas Instruments
327
In Stock
1 : £0.45000
Cut Tape (CT)
5,000 : £0.20000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
1
0.65 V ~ 3.6 V
0.65 V ~ 3.6 V
-
-
Tri-State, Non-Inverted
500Mbps
-40°C ~ 125°C (TA)
-
-
-
Surface Mount
6-XFDFN
6-X2SON (1x1)
16 WQFN
IC TRANSCEIVER HALF 4/4 16WQFN
Texas Instruments
0
In Stock
Check Lead Time
1 : £0.68000
Cut Tape (CT)
3,000 : £0.31721
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-40°C ~ 125°C (TA)
-
-
-
Surface Mount
16-WFQFN Exposed Pad
16-WQFN (2.5x3.5)
16 UQFN
IC XLTR VL BIDIR 16-UQFN
Texas Instruments
0
In Stock
Check Lead Time
1 : £1.14000
Cut Tape (CT)
3,000 : £0.55776
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
0.65 V ~ 3.6 V
0.65 V ~ 3.6 V
-
-
Tri-State, Non-Inverted
310Mbps
-40°C ~ 125°C (TA)
-
-
-
Surface Mount
16-UFQFN
16-UQFN (2.6x1.8)
16 UQFN
IC XLTR VL BIDIR 16-UQFN
Texas Instruments
0
In Stock
Check Lead Time
1 : £1.31000
Cut Tape (CT)
3,000 : £0.65641
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
0.65 V ~ 3.6 V
0.65 V ~ 3.6 V
-
-
Tri-State
310Mbps
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
-
Surface Mount
16-UFQFN
16-UQFN (2.6x1.8)
SN74LXCH1T45DTQR
IC XLTR VL BIDIR 6-X2SON
Texas Instruments
0
In Stock
Check Lead Time
1 : £0.47000
Cut Tape (CT)
3,000 : £0.21144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
1
0.65 V ~ 3.6 V
0.65 V ~ 3.6 V
-
-
Tri-State, Non-Inverted
500Mbps
-40°C ~ 125°C (TA)
-
-
-
Surface Mount
6-XFDFN
6-X2SON (1x0.8)
CLVC1GX04MDRLREP
IC XLTR VL BIDIR SOT-5X3
Texas Instruments
0
In Stock
Active
Bulk
Active
Voltage Level
Bidirectional
1
1
0.65 V ~ 3.6 V
0.65 V ~ 3.6 V
-
-
Tri-State, Non-Inverted
500Mbps
-40°C ~ 125°C (TA)
-
-
-
Surface Mount
SOT-563, SOT-666
SOT-5X3
Showing
of 17

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.