Translators, Level Shifters

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
8-UFQFN
FXMA2102UMX
IC TRANSLTR BIDIRECTIONAL 8UMLP
onsemi
18,055
In Stock
1 : £0.76000
Cut Tape (CT)
5,000 : £0.15792
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
1.65 V ~ 5.5 V
1.65 V ~ 5.5 V
-
-
Open Drain, Tri-State
37MHz
-40°C ~ 85°C (TA)
-
Surface Mount
8-UFQFN
8-UMLP (1.2x1.4)
14-TSSOP
LSF0204PWR
IC TRANSLATOR BIDIR 14TSSOP
Texas Instruments
3,595
In Stock
1 : £0.64000
Cut Tape (CT)
2,000 : £0.29976
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
0.8 V ~ 4.5 V
1.8 V ~ 5.5 V
-
-
Open Drain, Push-Pull
100MHz
-40°C ~ 125°C (TA)
Auto-Direction Sensing
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
Showing
of 2

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.