Translators, Level Shifters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Grade
Qualification
Features
Mounting Type
Package / Case
Supplier Device Package
8-VSSOP
TCA9517DGKRQ1
IC TRANSLTR BIDIRECTIONAL 8VSSOP
Texas Instruments
5,534
In Stock
1 : £0.95000
Cut Tape (CT)
2,500 : £0.46181
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
0.9 V ~ 5.25 V
2.7 V ~ 5.25 V
-
-
Open Drain
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
INA4181A3QPWRQ1
TXS0108EQPWRQ1
IC TRANSLATOR BIDIR 20TSSOP
Texas Instruments
3,711
In Stock
1 : £1.19000
Cut Tape (CT)
2,000 : £0.59436
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
8
1.4 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Open Drain, Push-Pull
110Mbps
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Auto-Direction Sensing
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
8-VFSOP
NXS0102DC-Q100H
IC TRANSLTR BIDIRECTIONAL 8VSSOP
Nexperia USA Inc.
2,542
In Stock
1 : £0.42000
Cut Tape (CT)
3,000 : £0.18780
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
1.65 V ~ 3.6 V
2.3 V ~ 5.5 V
-
-
Open Drain
24Mbps
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
-
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
Showing
of 3

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.