Translators, Level Shifters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Grade
Qualification
Features
Mounting Type
Package / Case
Supplier Device Package
14 TSSOP
IC XLTR VL UNIDIR 14-TSSOP
Texas Instruments
30,857
In Stock
1 : £0.73000
Cut Tape (CT)
2,000 : £0.35045
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Unidirectional
1
4
1.08 V ~ 5.5 V
1.08 V ~ 5.5 V
-
-
Tri-State
200Mbps
-40°C ~ 125°C (TA)
-
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
IC XLTR VL UNIDIR 8-VSSOP
Texas Instruments
13,054
In Stock
1 : £0.76000
Cut Tape (CT)
3,000 : £0.35528
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Unidirectional
1
2
1.08 V ~ 5.5 V
1.08 V ~ 5.5 V
-
-
Tri-State
200Mbps
-40°C ~ 125°C (TA)
-
-
-
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
Showing
of 2

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.