Translators, Level Shifters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Grade
Qualification
Features
Mounting Type
Package / Case
Supplier Device Package
SN74AUP2G240DCUR
IC XLTR VL BIDIR 8-VSSOP
Texas Instruments
49,827
In Stock
1 : £0.79000
Cut Tape (CT)
3,000 : £0.37292
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
1.65 V ~ 3.6 V
2.3 V ~ 5.5 V
-
-
Open Drain, Push-Pull
24Mbps
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Auto-Direction Sensing
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
16 WQFN
IC XLTR VL BIDIR 16-WQFN
Texas Instruments
5,531
In Stock
1 : £1.27000
Cut Tape (CT)
3,000 : £0.63151
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
0.65 V ~ 3.6 V
0.65 V ~ 3.6 V
-
-
Non-Inverted
310Mbps
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
-
Surface Mount
16-WFQFN Exposed Pad
16-WQFN (2.5x3.5)
SN74AUP2G240DCUR
IC XLTR VL BIDIR 8-VSSOP
Texas Instruments
14,578
In Stock
1 : £0.77000
Cut Tape (CT)
3,000 : £0.36557
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
0 V ~ 5 V
0 V ~ 5 V
-
-
Open Drain, Push-Pull
-
-40°C ~ 125°C
Automotive
AEC-Q100
-
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
Showing
of 3

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.