Specialty Logic

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Supply Voltage
Number of Bits
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
12,733
Factory
Check Lead Time
119 : £45.82916
Tray
Tray
Active
Comparator, Driver
-1V ~ 5.2V
4
0°C ~ 70°C
Surface Mount
80-TQFP Exposed Pad
80-TQFP-EP (12x12)
0
In Stock
952
Factory
Check Lead Time
119 : £55.43269
Tray
Tray
Active
Comparator, Driver
-2.2V ~ 5.2V
4
0°C ~ 70°C
Surface Mount
80-TQFP Exposed Pad
80-TQFP-EP (12x12)
0
In Stock
250 : £31.91664
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Comparator, Driver
-4.5V ~ -6.5V, 9.5V ~ 10.5V
2
0°C ~ 70°C
Surface Mount
100-TQFP Exposed Pad
100-TQFP-EPR (14x14)
0
In Stock
Check Lead Time
3,000 : £42.45035
Tape & Reel (TR)
Tape & Reel (TR)
Active
Comparator, Driver
-1V ~ 5.2V
4
0°C ~ 70°C
Surface Mount
80-TQFP Exposed Pad
80-TQFP-EP (12x12)
0
In Stock
Check Lead Time
1,000 : £52.45178
Tape & Reel (TR)
Tape & Reel (TR)
Active
Comparator, Driver
-2.2V ~ 5.2V
4
0°C ~ 70°C
Surface Mount
80-TQFP Exposed Pad
80-TQFP-EP (12x12)
0
In Stock
Check Lead Time
250 : £88.53004
Tape & Reel (TR)
Tape & Reel (TR)
Active
Comparator, Driver
-4.5V ~ -6.5V, 9.5V ~ 10.5V
2
0°C ~ 70°C
Surface Mount
100-TQFP Exposed Pad
100-TQFP-EPR (14x14)
0
In Stock
Check Lead Time
90 : £91.19522
Tray
Tray
Active
Comparator, Driver
-4.5V ~ -6.5V, 9.5V ~ 10.5V
2
0°C ~ 70°C
Surface Mount
100-TQFP Exposed Pad
100-TQFP-EPR (14x14)
0
In Stock
Obsolete
Tray
Obsolete
Comparator, Driver
-4.5V ~ -6.5V, 9.5V ~ 10.5V
2
0°C ~ 70°C
Surface Mount
100-TQFP Exposed Pad
100-TQFP-EPR (14x14)
Showing
of 8

Specialty Logic


Specialty Logic ICs are designed to provide an application specific logic output type such as BCD rate multiplication, addressable scan port, bus termination array, CML driver, comparator, ABT scan test, binary full adder, complimentary pair plus inverter, configurable buffer, contact bounce eliminator, crystal oscillator, delay element, differential receiver, LVTTL-to-GTLP transceiver, memory decoder, power good detector, and frequency divider.