Signal Switches, Multiplexers, Decoders

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Independent Circuits
Current - Output High, Low
Voltage Supply Source
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-TSSOP
TCA9546APWR
IC BUS SWITCH 2 X 1:4 16TSSOP
Texas Instruments
8,105
In Stock
1 : £0.85000
Cut Tape (CT)
2,000 : £0.40881
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bus Switch
2 x 1:4
1
-
Single Supply
1.65V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
24 VFQFN
TCA9548ARGER
IC BUS SWITCH 1 X 8:1 24VQFN
Texas Instruments
7,769
In Stock
1 : £1.15000
Cut Tape (CT)
3,000 : £0.56344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bus Switch
1 x 8:1
1
-
Single Supply
1.65V ~ 5.5V
-40°C ~ 85°C
Surface Mount
24-VFQFN Exposed Pad
24-VQFN (4x4)
Showing
of 2

Signal Switches, Multiplexers, Decoders


Logic type signal switch, multiplexer, and encoder ICs are used for routing and selection of electrical signals used to represent data in digital format. They differ from similar products designed for use with analog signals in that they are designed to preserve information represented as one of two electrical states, rather than as an infinitely variable quantity within two outer limits.