Multivibrators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Independent Circuits
Schmitt Trigger Input
Propagation Delay
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 SOIC
74HC123D,653
IC MMV 2-CIR 65-NS 16-SO
Nexperia USA Inc.
4,033
In Stock
1 : £0.23000
Cut Tape (CT)
2,500 : £0.09602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
2
No
65 ns
5.2mA, 5.2mA
2 V ~ 6 V
-40°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
16 SOIC
HEF4528BT,653
IC MMV 2-CIR 35-NS 16-SO
Nexperia USA Inc.
3,462
In Stock
1 : £0.37000
Cut Tape (CT)
2,500 : £0.16476
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
2
No
35 ns
-
4.5 V ~ 15.5 V
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
Showing
of 2

Multivibrators


Multivibrators are simple two-state devices commonly considered digital logic components, though their typical manners of use are largely analog in character. Monostable types, also called "one-shots", have one stable state; though application of a trigger signal can cause them to leave this state for a period of time usually determined by the value of a connected capacitor. These are useful for applications such as de-bouncing switch contacts. Astable types have no stable state, and transition between two states continuously at a frequency which again is usually determined by the value of a connected capacitor.