STMicroelectronics Gates and Inverters

Results: 306
Stocking Options
Environmental Options
Media
Exclude
306Results
Applied FiltersRemove All

Showing
of 306
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
14-SOIC
HCF40106YM013TR
IC INVERT SCHMITT 6CH 1-INP 14SO
STMicroelectronics
168,525
In Stock
1 : £0.49000
Cut Tape (CT)
2,500 : £0.19157
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
Schmitt Trigger
3V ~ 20V
20 µA
6.8mA, 6.8mA
0.9V ~ 4V
3.6V ~ 10.8V
120ns @ 15V, 50pF
-55°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
14-SO
14-SOIC (0.154", 3.90mm Width)
14-SOIC
HCF4093YM013TR
IC GATE NAND SCHMIT 4CH 2IN 14SO
STMicroelectronics
4,692
In Stock
1 : £0.49000
Cut Tape (CT)
2,500 : £0.22442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NAND Gate
4
2
Schmitt Trigger
3V ~ 20V
20 µA
6.8mA, 6.8mA
0.9V ~ 4V
3.6V ~ 10.8V
130ns @ 15V, 50pF
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
14-SO
14-SOIC (0.154", 3.90mm Width)
14-SO
M74HC14YRM13TR
IC INVERT SCHMITT 6CH 1-INP 14SO
STMicroelectronics
5,315
In Stock
1 : £0.66000
Cut Tape (CT)
2,500 : £0.31176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
Schmitt Trigger
2V ~ 6V
1 µA
5.2mA, 5.2mA
0.3V ~ 1.5V
1.5V ~ 4.2V
21ns @ 6V, 50pF
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
14-SO
14-SOIC (0.154", 3.90mm Width)
14-SO
M74HC04YRM13TR
IC INVERTER 6CH 1-INP 14SO
STMicroelectronics
4,242
In Stock
1 : £0.43000
Cut Tape (CT)
2,500 : £0.19131
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
-
2V ~ 6V
1 µA
5.2mA, 5.2mA
0V ~ 0.26V
1.9V ~ 5.8V
16ns @ 6V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
14-SO
14-SOIC (0.154", 3.90mm Width)
L6491DTR
74VHC14YMTR
IC INVERT SCHMITT 6CH 1-INP 14SO
STMicroelectronics
1,419
In Stock
1 : £0.49000
Cut Tape (CT)
2,500 : £0.21932
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
Schmitt Trigger
2V ~ 5.5V
2 µA
8mA, 8mA
0.9V ~ 1.65V
2.2V ~ 3.85V
10.6ns @ 5V, 50pF
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
14-SO
14-SOIC (0.154", 3.90mm Width)
14 TSSOP
74VHC14YTTR
IC INVERTER 6CH 1-INP 14TSSOP
STMicroelectronics
1,803
In Stock
1 : £0.49000
Cut Tape (CT)
2,500 : £0.22382
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
Schmitt Trigger
2V ~ 5.5V
2 µA
8mA, 8mA
0.9V ~ 1.65V
2.2V ~ 3.85V
10.6ns @ 5V, 50pF
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
5,629
In Stock
1 : £0.55000
Cut Tape (CT)
2,500 : £0.25413
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
-
3V ~ 20V
5 µA
6.8mA, 6.8mA
1V ~ 2.5V
4V ~ 12.5V
50ns @ 15V, 50pF
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
-
14-SOIC (0.154", 3.90mm Width)
14 TSSOP
M74HC14YTTR
IC INVERTER 6CH 1-INP 14TSSOP
STMicroelectronics
20,476
In Stock
1 : £0.63000
Cut Tape (CT)
2,500 : £0.25831
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
Schmitt Trigger
2V ~ 6V
1 µA
5.2mA, 5.2mA
0.3V ~ 1.5V
1.5V ~ 4.2V
21ns @ 6V, 50pF
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14-SO
M74HC132YRM13TR
IC GATE NAND SCHMIT 4CH 2IN 14SO
STMicroelectronics
9,482
In Stock
1 : £0.39000
Cut Tape (CT)
2,500 : £0.17253
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NAND Gate
4
2
Schmitt Trigger
2V ~ 6V
1 µA
5.2mA, 5.2mA
0.3V ~ 1.5V
1.5V ~ 4.2V
18ns @ 6V, 50pF
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
14-SO
14-SOIC (0.154", 3.90mm Width)
14 TSSOP
M74HC132YTTR
IC GATE NAND 4CH 2-INP 14TSSOP
STMicroelectronics
10,846
In Stock
1 : £0.49000
Cut Tape (CT)
2,500 : £0.22256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NAND Gate
4
2
Schmitt Trigger
2V ~ 6V
1 µA
5.2mA, 5.2mA
0.3V ~ 1.5V
1.5V ~ 4.2V
18ns @ 6V, 50pF
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
20 TSSOP
LEOAC32PT-D
TSSOP 20 BODY 4.4 PITCH 0.65
STMicroelectronics
30
In Stock
1 : £227.00000
Cut Tape (CT)
10 : £195.74100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
OR Gate
4
2
-
2V ~ 6V
40 µA
24mA, 24mA
0.9V ~ 1.65V
2.1V ~ 3.85V
9ns @ 4.5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
DFN6
74AUP1G04DTR
IC INVERTER 1CH 1-INP 6DFN
STMicroelectronics
1,897
In Stock
5,000 : £0.17362
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Inverter
1
1
-
1.2V ~ 3.6V
100 nA
10mA, 10mA
0.7V ~ 0.8V
1.6V ~ 2V
3.8ns @ 3.3V, 30pF
-40°C ~ 85°C
-
-
Surface Mount
6-DFN (1.2x1.0)
6-UFDFN
14-SOIC
74LCX32MTR
IC GATE OR 4CH 2-INP 14SO
STMicroelectronics
1,549
In Stock
1 : £0.25000
Cut Tape (CT)
7,500 : £0.08635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
OR Gate
4
2
-
2V ~ 3.6V
10 µA
24mA, 24mA
0.8V
2V
5.2ns @ 3.3V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
14-SO
14-SOIC (0.154", 3.90mm Width)
14 TSSOP
74LVC32ATTR
IC GATE OR 4CH 2-INP 14TSSOP
STMicroelectronics
1,927
In Stock
1 : £0.27000
Cut Tape (CT)
5,000 : £0.11086
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
OR Gate
4
2
-
1.65V ~ 3.6V
10 µA
24mA, 24mA
0.7V ~ 0.8V
1.7V ~ 2V
5ns @ 3.3V, 50pF
-55°C ~ 125°C
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
LD39015J12R
74LX1G04BJR
IC INVERTER 1CH 1-INP 4FLIPCHIP
STMicroelectronics
0
In Stock
5,000
Alternate Stock
1 : £1.93000
Cut Tape (CT)
5,000 : £0.99146
Tape & Reel (TR)
5,000 : £0.25162
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Inverter
1
1
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
-
-
4.2ns @ 5V, 50pF
-55°C ~ 125°C
-
-
Surface Mount
4-FlipChip (1.07x1.07)
4-WFBGA, FCBGA
14 CFlatPack
RHFAC14K1
RAD-HARD HEX SCHMITT INVERTER
STMicroelectronics
4
In Stock
1 : £227.00000
Strip
Strip
Active
Inverter
6
6
Schmitt Trigger
2V ~ 6V
-
50mA, 50mA
-
-
-
-55°C ~ 125°C
-
-
Surface Mount
14-CFlatPack
14-CFlatPack
20 TSSOP
LEOAC00PT-D
TSSOP 20 BODY 4.4 PITCH 0.65
STMicroelectronics
15
In Stock
1 : £219.87000
Cut Tape (CT)
10 : £189.44500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NAND Gate
4
2
-
2V ~ 6V
40 µA
24mA, 24mA
0.9V ~ 1.65V
2.1V ~ 3.85V
8ns @ 4.5V, 50pF
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
20 TSSOP
LEOAC08PT-D
TSSOP 20 BODY 4.4 PITCH 0.65
STMicroelectronics
21
In Stock
1 : £227.00000
Cut Tape (CT)
10 : £195.74100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
4
2
-
2V ~ 6V
40 µA
24mA, 24mA
0.9V ~ 1.65V
2.1V ~ 3.85V
9ns @ 4.5V, 50pF
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
14 CFlatPack
RHFAC32K1
RAD-HARD QUAD 2-INPUT OR GATE
STMicroelectronics
20
In Stock
1 : £227.00000
Strip
Strip
Active
OR Gate
4
2
-
2V ~ 6V
-
-
-
-
-
-55°C ~ 125°C
-
-
Surface Mount
14-CFlatPack
14-CFlatPack
14 CFlatPack
RHFACT14K1
RAD-HARD HEX SCHMITT INVERTER
STMicroelectronics
7
In Stock
1 : £227.00000
Strip
Strip
Active
Inverter
6
6
Schmitt Trigger
4.5V ~ 5.5V
-
24mA, 24mA
0.8V
2V
12.5ns @ 4.5V, 50pF
-55°C ~ 125°C
-
-
Surface Mount
14-CFlatPack
14-CFlatPack
14 CFlatPack
RHFAC00K1
RAD-HARD QUAD 2-INPUT NAND GATE
STMicroelectronics
6
In Stock
1 : £227.00000
Strip
Strip
Active
NAND Gate
4
2
-
2V ~ 6V
-
-
-
-
-
-55°C ~ 125°C
-
-
Surface Mount
14-CFlatPack
14-CFlatPack
14 TSSOP
74VHCT32ATTR
IC GATE OR 4CH 2-INP 14TSSOP
STMicroelectronics
659
In Stock
1 : £0.23000
Cut Tape (CT)
7,500 : £0.08401
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
OR Gate
4
2
-
4.5V ~ 5.5V
2 µA
8mA, 8mA
0.8V
2V
8ns @ 5V, 50pF
-55°C ~ 125°C
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14 DIP
M74HC03B1R
IC GATE NAND 4CH 2-INP 14DIP
STMicroelectronics
511
In Stock
1 : £0.36000
Tube
Tube
Obsolete
NAND Gate
4
2
Open Drain
2V ~ 6V
1 µA
-, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
10ns @ 6V, 50pF
-55°C ~ 125°C
-
-
Through Hole
14-DIP
14-DIP (0.300", 7.62mm)
14 TSSOP
74LCX00YTTR
IC GATE NAND 4CH 2-INP 14TSSOP
STMicroelectronics
987
In Stock
1 : £0.75000
Cut Tape (CT)
2,500 : £0.25606
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NAND Gate
4
2
-
2V ~ 3.6V
10 µA
24mA, 24mA
0.8V
2V
4.3ns @ 3.3V, 50pF
-40°C ~ 85°C
Automotive
AEC-Q100
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
20 TSSOP
LEOAC14PT-D
TSSOP 20 BODY 4.4 PITCH 0.65
STMicroelectronics
0
In Stock
Check Lead Time
1 : £219.87000
Cut Tape (CT)
10 : £189.44500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
6
Schmitt Trigger Input
2V ~ 6V
40 µA
24mA, 24mA
0.9V ~ 1.65V
2.1V ~ 3.85V
12ns @ 4.5V, 50pF
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
Showing
of 306

STMicroelectronics Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.