Gates and Inverters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,921 In Stock | 1 : £0.12000 Cut Tape (CT) 3,000 : £0.04781 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | Schmitt Trigger | 3V ~ 18V | 4 µA | 3.4mA, 3.4mA | 1.1V ~ 3.3V | 3.35V ~ 10.6V | 120ns @ 15V, 50pF | -40°C ~ 85°C | Surface Mount | SMV | SC-74A, SOT-753 | |||
0 In Stock | 3,000 : £0.07924 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | NAND Gate | 1 | 2 | - | 3V ~ 18V | 1 µA | 3.4mA, 3.4mA | 1V ~ 3V | 4V ~ 12V | 50ns @ 15V, 50pF | -40°C ~ 85°C | Surface Mount | SMV | SC-74A, SOT-753 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | NOR Gate | 1 | 2 | - | 3V ~ 18V | 1 µA | 3.4mA, 3.4mA | 1.5V ~ 4V | 3.5V ~ 11V | 80ns @ 15V, 50pF | -40°C ~ 85°C | Surface Mount | SMV | SC-74A, SOT-753 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | NAND Gate | 1 | 2 | - | 3V ~ 18V | 1 µA | 3.4mA, 3.4mA | 1.5V ~ 4V | 3.5V ~ 11V | 80ns @ 15V, 50pF | -40°C ~ 85°C | Surface Mount | SMV | SC-74A, SOT-753 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | XOR (Exclusive OR) | 1 | 2 | - | 3V ~ 18V | 4 µA | 3.4mA, 3.4mA | 1.5V ~ 4V | 3.5V ~ 11V | 100ns @ 15V, 50pF | -40°C ~ 85°C | Surface Mount | SMV | SC-74A, SOT-753 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | OR Gate | 1 | 2 | - | 3V ~ 18V | 1 µA | 3.4mA, 3.4mA | 1.5V ~ 4V | 3.5V ~ 11V | 80ns @ 15V, 50pF | -40°C ~ 85°C | Surface Mount | SMV | SC-74A, SOT-753 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | AND Gate | 1 | 2 | - | 3V ~ 18V | 1 µA | 3.4mA, 3.4mA | 1.5V ~ 4V | 3.5V ~ 11V | 80ns @ 15V, 50pF | -40°C ~ 85°C | Surface Mount | SMV | SC-74A, SOT-753 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Inverter | 1 | 1 | - | 3V ~ 18V | 1 µA | 3.4mA, 3.4mA | 1V ~ 3V | 4V ~ 12V | 50ns @ 15V, 50pF | -40°C ~ 85°C | Surface Mount | SMV | SC-74A, SOT-753 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Inverter | 1 | 1 | - | 3V ~ 18V | 1 µA | 3.4mA, 3.4mA | 1.5V ~ 4V | 3.5V ~ 11V | 80ns @ 15V, 50pF | -40°C ~ 85°C | Surface Mount | SMV | SC-74A, SOT-753 |